-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM151N0BRZ-RL7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM151N0BRZ-RL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM4993
|
Newark | Digital Iso, 150Mbps, 5Ch, Nsoic-16, No. Of Channels:5Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Isolation Type:- Rohs Compliant: Yes |Analog Devices ADUM151N0BRZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$2.3700 / $4.6800 | Buy Now |
DISTI #
505-ADUM151N0BRZ-RL7CT-ND
|
DigiKey | DGTL ISOLTR 3KV 5CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1748 In Stock |
|
$2.3750 / $6.1700 | Buy Now |
DISTI #
584-ADUM151N0BRZ-RL7
|
Mouser Electronics | Digital Isolators IC Robust 5 ch digital ISO 4/1 RoHS: Compliant | 1485 |
|
$2.3700 / $4.6800 | Buy Now |
|
Analog Devices Inc | IC Robust 5 ch digital ISO 4/1 Min Qty: 1 Package Multiple: 1000 | 6350 |
|
$2.3750 / $6.1700 | Buy Now |
DISTI #
63203150
|
Verical | Digital Isolator CMOS 5-CH 150Mbps 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$2.3500 | Buy Now |
DISTI #
ADUM151N0BRZRL7
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM151N0BRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM151N0BRZ-RL7
Analog Devices Inc
ADUM151N0BRZ-RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-08-16 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
The ADUM151N0BRZ-RL7 can support data rates up to 150 Mbps.
The ADUM151N0BRZ-RL7 has a high common-mode transient immunity of 50 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
The ADUM151N0BRZ-RL7 can operate over a temperature range of -40°C to +125°C.
Yes, the ADUM151N0BRZ-RL7 is designed to meet the requirements of IEC 60601-1 and IEC 61010-1 for use in safety-critical applications.
The ADUM151N0BRZ-RL7 has a high power supply rejection ratio (PSRR) of 120 dB, making it resistant to power supply noise and voltage drops.