-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Quad-Channel Digital Isolator, Default Low (3/1 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM1446ARQZ-RL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5810
|
Newark | Digital Isolator, 4Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Data Rate:2Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1446ARQZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1562 |
|
$3.4400 / $5.7800 | Buy Now |
DISTI #
ADUM1446ARQZ-RL7CT-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
225 In Stock |
|
$3.3750 / $7.9800 | Buy Now |
DISTI #
584-ADUM1446ARQZ-RL7
|
Mouser Electronics | Digital Isolators Micro-power Quad-CH Digital Isolator RoHS: Compliant | 6298 |
|
$3.4900 / $7.1200 | Buy Now |
DISTI #
V36:1790_06223755
|
Arrow Electronics | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2410 | Americas - 1000 |
|
$3.1570 | Buy Now |
|
Analog Devices Inc | Micro-power Quad-CH Digital Is Min Qty: 1 Package Multiple: 1000 | 3045 |
|
$3.3750 / $7.9800 | Buy Now |
DISTI #
26618976
|
Verical | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$3.3395 | Buy Now |
DISTI #
80928878
|
Verical | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2410 | Americas - 1000 |
|
$3.1570 | Buy Now |
DISTI #
ADUM1446ARQZ-RL7
|
TME | IC: interface, digital isolator, 2Mbps, iCoupler®, 2.25÷3.6VDC Min Qty: 1000 | 0 |
|
$3.6000 | RFQ |
DISTI #
ADUM1446ARQZRL7
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.5300 | Buy Now |
|
LCSC | QSOP-16-150mil Digital Isolators ROHS | 5 |
|
$5.3749 / $5.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1446ARQZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1446ARQZ-RL7
Analog Devices Inc
Micropower Quad-Channel Digital Isolator, Default Low (3/1 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
The ADUM1446ARQZ-RL7 can support data rates up to 150 Mbps, making it suitable for high-speed digital isolators.
The ADUM1446ARQZ-RL7 has a high common-mode transient immunity of 50 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
The typical propagation delay of the ADUM1446ARQZ-RL7 is around 10 ns, making it suitable for high-speed applications.
Yes, the ADUM1446ARQZ-RL7 is rated for operation from -40°C to +125°C, making it suitable for use in high-temperature environments.
The ADUM1446ARQZ-RL7 has a high isolation voltage of 2.5 kV rms, making it suitable for applications that require high isolation.