Part Details for ADUM1441ARQZ-RL7 by Analog Devices Inc
Results Overview of ADUM1441ARQZ-RL7 by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM1441ARQZ-RL7 Information
ADUM1441ARQZ-RL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM1441ARQZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5802
|
Newark | Digital Isolator, 4Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Data Rate:2Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1441ARQZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 782 |
|
$3.4100 / $6.1200 | Buy Now |
DISTI #
ADUM1441ARQZ-RL7CT-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4453 In Stock |
|
$3.3750 / $7.9800 | Buy Now |
DISTI #
584-ADUM1441ARQZ-RL7
|
Mouser Electronics | Digital Isolators Micro-power Quad-CH Digital Isolator RoHS: Compliant | 7025 |
|
$3.3700 / $6.4200 | Buy Now |
DISTI #
E54:1762_07314445
|
Arrow Electronics | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2511 | Europe - 7000 |
|
$3.4620 | Buy Now |
DISTI #
V72:2272_06223731
|
Arrow Electronics | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2229 Container: Cut Strips | Americas - 568 |
|
$3.4620 / $4.1710 | Buy Now |
|
Analog Devices Inc | Micro-power Quad-CH Digital Is Min Qty: 1000 Package Multiple: 1000 | 6000 |
|
$3.3750 / $7.9800 | Buy Now |
DISTI #
50582107
|
Verical | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 11000 |
|
$3.3962 | Buy Now |
DISTI #
88118071
|
Verical | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2511 | Americas - 7000 |
|
$3.4620 | Buy Now |
DISTI #
65213003
|
Verical | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2229 | Americas - 568 |
|
$3.4620 / $4.1710 | Buy Now |
DISTI #
ADUM1441ARQZ-RL7
|
TME | IC: interface, digital isolator, 2Mbps, iCoupler®, 2.25÷3.6VDC Min Qty: 1000 | 0 |
|
$3.6000 | RFQ |