-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Robust, Quad Channel Isolator W/ Input Disable & 1 Reverse Channel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM141D0BRZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9479
|
Newark | Digital Isolator, 4 Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos Rohs Compliant: Yes |Analog Devices ADUM141D0BRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 576 |
|
$2.4400 / $4.8700 | Buy Now |
DISTI #
ADUM141D0BRZ-ND
|
DigiKey | DGTL ISOLTR 3KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
333 In Stock |
|
$1.9750 / $5.3900 | Buy Now |
DISTI #
584-ADUM141D0BRZ
|
Mouser Electronics | Digital Isolators IC, Robust Quad ISO, 3:1 ch RoHS: Compliant | 415 |
|
$2.1500 / $3.9600 | Buy Now |
|
Analog Devices Inc | IC, Robust Quad ISO, 3:1 ch Package Multiple: 48 | 11635 |
|
$1.5800 / $5.3900 | Buy Now |
DISTI #
26622834
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 288 Package Multiple: 288 | Americas - 11520 |
|
$1.9874 | Buy Now |
DISTI #
ADUM141D0BRZ
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1 | 0 |
|
$4.0000 / $5.4100 | RFQ |
DISTI #
ADUM141D0BRZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 288 | 0 |
|
$2.0700 / $2.1500 | Buy Now |
|
Vyrian | Interface ICs | 5856 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM141D0BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM141D0BRZ
Analog Devices Inc
Robust, Quad Channel Isolator W/ Input Disable & 1 Reverse Channel
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO OPERATES AT 2.5, 3.3, 5 V | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM141D0BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM141D0BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7741FDBQR | Texas Instruments | $1.4728 | Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SSOP -55 to 125 | ADUM141D0BRZ vs ISO7741FDBQR |
ISO7741DBQ | Texas Instruments | $2.9567 | Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SSOP -55 to 125 | ADUM141D0BRZ vs ISO7741DBQ |
ADUM1411BRWZ-RL | Analog Devices Inc | $5.2186 | Quad-Channel Digital Isolator | ADUM141D0BRZ vs ADUM1411BRWZ-RL |
ISO7741FEDWQ1 | Texas Instruments | Check for Price | Automotive Grade 0, high-speed, robust-EMC quad-channel digital isolator 16-SOIC -40 to 150 | ADUM141D0BRZ vs ISO7741FEDWQ1 |
The ADUM141D0BRZ can support data rates up to 100 Mbps.
Yes, the ADUM141D0BRZ is rated for operation from -40°C to +125°C, making it suitable for high-temperature applications.
The ADUM141D0BRZ has a high common-mode transient immunity of 25 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
Yes, the ADUM141D0BRZ is pin-compatible with other digital isolators from Analog Devices, making it easy to upgrade or replace existing designs.
The typical power consumption of the ADUM141D0BRZ is 1.5 mA per channel, making it suitable for low-power applications.