-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel Digital Isolator (2/2 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM1402WSRWZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9474
|
Newark | Digital Isolator, 4Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1402WSRWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$5.0000 / $8.8400 | Buy Now |
DISTI #
505-ADUM1402WSRWZ-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
86 In Stock |
|
$4.8125 / $10.3700 | Buy Now |
DISTI #
584-ADUM1402WSRWZ
|
Mouser Electronics | Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 2Txr2 Rxr RoHS: Compliant | 1504 |
|
$4.9900 / $8.8400 | Buy Now |
|
Analog Devices Inc | 3-5.5V DC 1Mbit/sc 4Chnl Dgtl Package Multiple: 47 | 206 |
|
$3.6600 / $10.3700 | Buy Now |
DISTI #
25633174
|
Verical | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 94 Package Multiple: 94 | Americas - 188 |
|
$4.7619 | Buy Now |
|
Vyrian | Interface ICs | 250 |
|
RFQ | |
|
Win Source Electronics | Quad-Channel Digital Isolators | DGTL ISO 2.5KV GEN PURP 16SOIC | 7595 |
|
$4.4880 / $6.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1402WSRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1402WSRWZ
Analog Devices Inc
Quad-Channel Digital Isolator (2/2 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
The ADUM1402WSRWZ can support data rates up to 100 Mbps.
Yes, the ADUM1402WSRWZ is rated for operation from -40°C to +125°C, making it suitable for high-temperature applications.
The ADUM1402WSRWZ has a high common-mode transient immunity of 100 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
Yes, the ADUM1402WSRWZ is pin-compatible with other digital isolators from Analog Devices, making it easy to upgrade or replace existing designs.
The typical power consumption of the ADUM1402WSRWZ is 1.5 mA per channel at 5 V, making it suitable for low-power applications.