Part Details for ADUM1401CRW-RL by Analog Devices Inc
Results Overview of ADUM1401CRW-RL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM1401CRW-RL Information
ADUM1401CRW-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM1401CRW-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 673 |
|
RFQ |
Part Details for ADUM1401CRW-RL
ADUM1401CRW-RL CAD Models
ADUM1401CRW-RL Part Data Attributes
|
ADUM1401CRW-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1401CRW-RL
Analog Devices Inc
Quad-Channel Digital Isolator (3/1 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADUM1401CRW-RL
This table gives cross-reference parts and alternative options found for ADUM1401CRW-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1401CRW-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACML-7410 | Avago Technologies | Check for Price | RF/MICROWAVE ISODUCTOR | ADUM1401CRW-RL vs ACML-7410 |
ADUM1401CRW-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADUM1401CRW-RL should minimize the distance between the input and output pins, use a solid ground plane, and avoid running digital traces near the analog signals. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
-
To ensure reliability in high-temperature applications, it is essential to follow proper thermal management practices. This includes providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device. Additionally, the ADUM1401CRW-RL is rated for operation up to 125°C, but derating the device's power consumption and voltage ratings may be necessary for extended reliability at high temperatures.
-
The ADUM1401CRW-RL has built-in ESD protection on the input and output pins, but it is still important to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding oneself before handling the device, and using ESD protection devices such as wrist straps and mats.
-
Yes, the ADUM1401CRW-RL can be used in redundant or fault-tolerant systems. The device's digital output can be connected to multiple receivers, and the device's internal fault detection can be used to detect and respond to faults. Additionally, the ADUM1401CRW-RL's high common-mode transient immunity and robustness to faults make it suitable for use in safety-critical applications.
-
Troubleshooting issues with the ADUM1401CRW-RL typically involves checking the power supply, input and output signals, and PCB layout. A logic analyzer or oscilloscope can be used to verify the device's operation and identify any issues. Additionally, Analog Devices provides a range of support resources, including application notes, FAQs, and technical support teams, to help troubleshoot and resolve issues.