Part Details for ADUM1401ARW-RL by Analog Devices Inc
Results Overview of ADUM1401ARW-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM1401ARW-RL Information
ADUM1401ARW-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM1401ARW-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADUM1401ARW-RL-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC Min Qty: 85 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
257 In Stock |
|
$3.5500 | Buy Now |
DISTI #
ADUM1401ARW-RLTR-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC Min Qty: 85 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | Quad-Channel Digital Isolator (3/1 Channel Directionality) RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 257 |
|
$2.7300 / $3.4100 | Buy Now |
|
Vyrian | Interface ICs | 257 |
|
RFQ |
Part Details for ADUM1401ARW-RL
ADUM1401ARW-RL CAD Models
ADUM1401ARW-RL Part Data Attributes
|
ADUM1401ARW-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1401ARW-RL
Analog Devices Inc
SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
ADUM1401ARW-RL Frequently Asked Questions (FAQ)
-
The ADUM1401ARW-RL can support data rates up to 150 Mbps.
-
Yes, the ADUM1401ARW-RL is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications.
-
The ADUM1401ARW-RL has a high common-mode transient immunity of 25 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
-
Yes, the ADUM1401ARW-RL is compatible with industrial communication protocols such as RS-485, RS-422, and PROFIBUS.
-
The typical power consumption of the ADUM1401ARW-RL is 150 mW, making it suitable for low-power applications.