Part Details for ADUM1400CRWZN by Analog Devices Inc
Results Overview of ADUM1400CRWZN by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM1400CRWZN Information
ADUM1400CRWZN by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM1400CRWZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1245 |
|
RFQ |
Part Details for ADUM1400CRWZN
ADUM1400CRWZN CAD Models
ADUM1400CRWZN Part Data Attributes
|
ADUM1400CRWZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1400CRWZN
Analog Devices Inc
Interface Circuit, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADUM1400CRWZN
This table gives cross-reference parts and alternative options found for ADUM1400CRWZN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1400CRWZN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM1400CRWZ | Analog Devices Inc | $5.5352 | Quad-Channel Digital Isolator (4/0 Channel Directionality) | ADUM1400CRWZN vs ADUM1400CRWZ |
ADUM1400CRWZ-RL | Analog Devices Inc | $5.9185 | Quad-Channel Digital Isolator (4/0 Channel Directionality) | ADUM1400CRWZN vs ADUM1400CRWZ-RL |
ACML-7400-500E | Avago Technologies | Check for Price | RF/MICROWAVE ISODUCTOR | ADUM1400CRWZN vs ACML-7400-500E |
ACML-7400 | Avago Technologies | Check for Price | RF/MICROWAVE ISODUCTOR | ADUM1400CRWZN vs ACML-7400 |
ACML-7400-000E | Avago Technologies | Check for Price | RF/MICROWAVE ISODUCTOR | ADUM1400CRWZN vs ACML-7400-000E |