-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel Digital Isolator (4/0 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM1400CRWZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5783
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:120Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM1400CRWZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1134 |
|
$4.9600 / $9.2800 | Buy Now |
DISTI #
ADUM1400CRWZ-RLCT-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2282 In Stock |
|
$4.9250 / $10.5500 | Buy Now |
DISTI #
584-ADUM1400CRWZ-R
|
Mouser Electronics | Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 3039 |
|
$5.3700 / $11.0600 | Buy Now |
DISTI #
V72:2272_06223634
|
Arrow Electronics | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2443 Container: Cut Strips | Americas - 434 |
|
$5.2880 / $10.4100 | Buy Now |
|
Analog Devices Inc | QUAD-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 1000 | 458 |
|
$4.9250 / $10.5500 | Buy Now |
DISTI #
87116126
|
Verical | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2443 | Americas - 434 |
|
$5.2880 / $10.4100 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 7952 |
|
$4.3751 / $8.7501 | Buy Now |
DISTI #
ADUM1400CRWZ-RL
|
TME | IC: interface, digital isolator, 90Mbps, iCoupler®, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$4.2400 / $6.5500 | RFQ |
DISTI #
ADUM1400CRWZ-RL
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.1500 | Buy Now |
|
Vyrian | Interface ICs | 1682 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1400CRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1400CRWZ-RL
Analog Devices Inc
Quad-Channel Digital Isolator (4/0 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM1400CRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1400CRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACML-7400 | Avago Technologies | Check for Price | RF/MICROWAVE ISODUCTOR | ADUM1400CRWZ-RL vs ACML-7400 |
ADUM1400CRW | Analog Devices Inc | Check for Price | Quad-Channel Digital Isolator (4/0 Channel Directionality) | ADUM1400CRWZ-RL vs ADUM1400CRW |
The ADUM1400CRWZ-RL can support data rates up to 100 Mbps.
Yes, the ADUM1400CRWZ-RL is rated for operation from -40°C to +125°C, making it suitable for high-temperature applications.
The ADUM1400CRWZ-RL has a high common-mode transient immunity of 25 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
Yes, the ADUM1400CRWZ-RL is compatible with industrial communication protocols such as PROFIBUS, DeviceNet, and CAN.
The typical power consumption of the ADUM1400CRWZ-RL is 2.5 mA per channel at 5 V supply voltage.