-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM131D0BRZ-RL7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM131D0BRZ-RL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8151
|
Newark | Digital Isolator, 3Ch, 125Deg C, Nsoic16, No. Of Channels:3Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:-, Output Level:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM131D0BRZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7400 / $3.3700 | Buy Now |
DISTI #
ADUM131D0BRZ-RL7CT-ND
|
DigiKey | DGTL ISOLTR 3KV 3CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1018 In Stock |
|
$1.5875 / $4.6100 | Buy Now |
DISTI #
584-ADUM131D0BRZ-RL7
|
Mouser Electronics | Digital Isolators IC,Robust 3 ch ISO 2:1 ch RoHS: Compliant | 411 |
|
$1.5800 / $3.2600 | Buy Now |
DISTI #
V72:2272_13794061
|
Arrow Electronics | Digital Isolator CMOS 3-CH 150Mbps 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1807 Container: Cut Strips | Americas - 739 |
|
$1.6290 / $1.7670 | Buy Now |
|
Analog Devices Inc | IC,Robust 3 ch ISO 2:1 ch Min Qty: 1 Package Multiple: 1000 | 2204 |
|
$1.5875 / $4.6100 | Buy Now |
DISTI #
61331154
|
Verical | Digital Isolator CMOS 3-CH 150Mbps 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$1.5975 | Buy Now |
DISTI #
62837039
|
Verical | Digital Isolator CMOS 3-CH 150Mbps 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1807 | Americas - 739 |
|
$1.6290 / $1.7670 | Buy Now |
DISTI #
ADUM131D0BRZ-RL7
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1000 | 0 |
|
$3.1200 | RFQ |
DISTI #
ADUM131D0BRZRL7
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.6600 | Buy Now |
|
Cytech Systems Limited | DGTL ISO 3000VRMS 3CH GP 16SOIC | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM131D0BRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM131D0BRZ-RL7
Analog Devices Inc
ADUM131D0BRZ-RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
The ADUM131D0BRZ-RL7 can support data rates up to 100 Mbps.
Yes, the ADUM131D0BRZ-RL7 is rated for operation from -40°C to +125°C, making it suitable for high-temperature applications.
Yes, the ADUM131D0BRZ-RL7 is compatible with both 3.3V and 5V logic levels, making it a versatile option for various applications.
The typical propagation delay of the ADUM131D0BRZ-RL7 is around 10 ns, making it suitable for high-speed applications.
Yes, the ADUM131D0BRZ-RL7 is compliant with UL1577 and IEC 60747-5-2 safety standards for isolated gate drivers.