Part Details for ADUM1245ARZ by Analog Devices Inc
Results Overview of ADUM1245ARZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM1245ARZ Information
ADUM1245ARZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM1245ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9446
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:2Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1245ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1568 |
|
$2.5800 / $4.6300 | Buy Now |
DISTI #
ADUM1245ARZ-ND
|
DigiKey | DGTL ISOLTR 3KV 2CH GP 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
17 In Stock |
|
$2.3500 / $6.1200 | Buy Now |
DISTI #
584-ADUM1245ARZ
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 175 |
|
$2.4100 / $4.6300 | Buy Now |
DISTI #
V99:2348_06223529
|
Arrow Electronics | Digital Isolator Logic 2-CH 2Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2232 | Americas - 3 |
|
$0.8764 / $2.4181 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Package Multiple: 98 | 12450 |
|
$1.7900 / $6.1200 | Buy Now |
DISTI #
26618931
|
Verical | Digital Isolator Logic 2-CH 2Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 196 | Americas - 12348 |
|
$2.3253 | Buy Now |
|
Rochester Electronics | Micropower, Dual-Channel Digital Isolators, Default Low (2/0 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$1.9800 / $2.4700 | Buy Now |
|
LCSC | SOIC-8 Digital Isolators ROHS | 1 |
|
$6.5764 / $7.5344 | Buy Now |
Part Details for ADUM1245ARZ
ADUM1245ARZ CAD Models
ADUM1245ARZ Part Data Attributes
|
ADUM1245ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1245ARZ
Analog Devices Inc
Micropower, Dual-Channel Digital Isolators, Default Low (2/0 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for ADUM1245ARZ
This table gives cross-reference parts and alternative options found for ADUM1245ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1245ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI8420AB-D-IS | Silicon Laboratories Inc | $0.9346 | Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8 | ADUM1245ARZ vs SI8420AB-D-IS |
ISO7320CDR | Texas Instruments | $1.2043 | Low-power, dual-channel, 2/0, 25-Mbps digital isolator 8-SOIC -40 to 125 | ADUM1245ARZ vs ISO7320CDR |
ISO7321CQDQ1 | Texas Instruments | $2.0242 | Automotive, low-power, dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125 | ADUM1245ARZ vs ISO7321CQDQ1 |
ADUM1200BRZ | Analog Devices Inc | $2.9460 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | ADUM1245ARZ vs ADUM1200BRZ |
ADUM3200TRZ-EP-RL7 | Analog Devices Inc | $5.8860 | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | ADUM1245ARZ vs ADUM3200TRZ-EP-RL7 |
HCPL-0930-500E | Avago Technologies | Check for Price | SPECIALTY LOGIC CIRCUIT, PDSO8, ROHS COMPLIANT, SOP-8 | ADUM1245ARZ vs HCPL-0930-500E |
ADUM1200BR | Analog Devices Inc | Check for Price | Dual-Channel Digital Isolator (2/0 Channel Directionality) | ADUM1245ARZ vs ADUM1200BR |
HCPL-9030-300 | Broadcom Limited | Check for Price | Analog Circuit, 1 Func, CMOS, PDIP8, DIP-8 | ADUM1245ARZ vs HCPL-9030-300 |
IL511-1TR7 | NVE Corporation | Check for Price | Analog Circuit, 2 Func, PDSO8, MSOP-8 | ADUM1245ARZ vs IL511-1TR7 |
SI8422BB-D-IS | Silicon Laboratories Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8 | ADUM1245ARZ vs SI8422BB-D-IS |
ADUM1245ARZ Frequently Asked Questions (FAQ)
-
The ADUM1245ARZ can support data rates up to 150 Mbps, making it suitable for high-speed digital isolators.
-
The ADUM1245ARZ has a high common-mode transient immunity of 50 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
-
The typical propagation delay of the ADUM1245ARZ is around 10 ns, making it suitable for high-speed digital isolation applications.
-
Yes, the ADUM1245ARZ is rated for operation from -40°C to +125°C, making it suitable for use in high-temperature environments.
-
The ADUM1245ARZ has a high isolation voltage of 2500 Vrms, making it suitable for applications that require high isolation voltage.