-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM121N1BRZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM121N1BRZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5740
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM121N1BRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 443 |
|
$1.1800 / $2.0400 | Buy Now |
DISTI #
505-ADUM121N1BRZ-ND
|
DigiKey | DGTL ISOLTR 3KV 2CH GP 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
19773 In Stock |
|
$1.1250 / $3.0600 | Buy Now |
DISTI #
584-ADUM121N1BRZ
|
Mouser Electronics | Digital Isolators 2ch EMC robust 3kV digital Isolator,1/1 RoHS: Compliant | 1691 |
|
$1.1200 / $2.3500 | Buy Now |
|
Analog Devices Inc | 2ch EMC robust 3kV digital Iso Package Multiple: 98 | 5425 |
|
$0.9000 / $3.5400 | Buy Now |
DISTI #
35215125
|
Verical | Digital Isolator CMOS 2-CH 150Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 490 Package Multiple: 490 | Americas - 980 |
|
$1.1132 | Buy Now |
DISTI #
ADUM121N1BRZ
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1 | 0 |
|
$1.7100 / $2.2300 | RFQ |
DISTI #
ADUM121N1BRZ
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 490 | 0 |
|
$1.1700 / $1.2200 | Buy Now |
|
LCSC | SOIC-8 Digital Isolators ROHS | 66 |
|
$0.7616 / $1.3297 | Buy Now |
|
Vyrian | Interface ICs | 4379 |
|
RFQ | |
|
Win Source Electronics | 3.0 kV rms, Dual-Channel Digital Isolators | DGTL ISO 3KV 2CH GEN PURP 8SOIC | 28895 |
|
$0.5035 / $0.6503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM121N1BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM121N1BRZ
Analog Devices Inc
ADUM121N1BRZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
The ADUM121N1BRZ can support data rates up to 100 Mbps, making it suitable for high-speed digital isolator applications.
The ADUM121N1BRZ has a built-in power-up and power-down sequencing circuit that ensures the output is in a high-impedance state during power-up and power-down, preventing unwanted output transitions.
The ADUM121N1BRZ can operate over a wide temperature range of -40°C to +125°C, making it suitable for use in harsh environments.
The ADUM121N1BRZ has a high common-mode transient immunity of 30 kV/μs, making it suitable for use in noisy environments.
The typical propagation delay for the ADUM121N1BRZ is around 10 ns, making it suitable for high-speed digital isolator applications.