Part Details for ADUM121N1BRZ-RL7 by Analog Devices Inc
Results Overview of ADUM121N1BRZ-RL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM121N1BRZ-RL7 Information
ADUM121N1BRZ-RL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM121N1BRZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5741
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM121N1BRZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2100 / $2.6800 | Buy Now |
DISTI #
505-ADUM121N1BRZ-RL7CT-ND
|
DigiKey | DGTL ISOLTR 3KV 2CH GP 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1042 In Stock |
|
$1.1250 / $3.6000 | Buy Now |
DISTI #
584-ADUM121N1BRZ-RL7
|
Mouser Electronics | Digital Isolators 2ch EMC robust 3kV digital Isolator,1/1 RoHS: Compliant | 2625 |
|
$1.1700 / $2.4000 | Buy Now |
|
Analog Devices Inc | 2ch EMC robust 3kV digital Iso Min Qty: 1000 Package Multiple: 1000 | 9000 |
|
$1.1250 / $3.6000 | Buy Now |
DISTI #
88177938
|
Verical | Digital Isolator CMOS 2-CH 150Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2514 | Americas - 23000 |
|
$1.2523 | Buy Now |
DISTI #
ADUM121N1BRZ-RL7
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1000 | 0 |
|
$2.5000 | RFQ |
DISTI #
ADUM121N1BRZRL7
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.1700 | Buy Now |
|
LCSC | SOIC-8 Digital Isolators ROHS | 3662 |
|
$0.7502 / $0.7690 | Buy Now |
|
Vyrian | Interface ICs | 1887 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 3000VRMS 2CH GP 8SOIC | 36000 |
|
$0.7921 / $1.0230 | Buy Now |
Part Details for ADUM121N1BRZ-RL7
ADUM121N1BRZ-RL7 CAD Models
ADUM121N1BRZ-RL7 Part Data Attributes
|
ADUM121N1BRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM121N1BRZ-RL7
Analog Devices Inc
ADUM121N1BRZ-RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
ADUM121N1BRZ-RL7 Frequently Asked Questions (FAQ)
-
The ADUM121N1BRZ-RL7 can support data rates up to 100 Mbps, making it suitable for high-speed digital isolator applications.
-
The ADUM121N1BRZ-RL7 has a high common-mode transient immunity of 50 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
-
The ADUM121N1BRZ-RL7 can operate over a wide temperature range of -40°C to +125°C, making it suitable for use in harsh environments.
-
Yes, the ADUM121N1BRZ-RL7 is compatible with both 3.3V and 5V logic levels, making it suitable for use in a wide range of digital systems.
-
The typical propagation delay of the ADUM121N1BRZ-RL7 is around 10 ns, making it suitable for high-speed digital isolator applications.