Part Details for ADUM1200WTRZ-RL7 by Analog Devices Inc
Results Overview of ADUM1200WTRZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM1200WTRZ-RL7 Information
ADUM1200WTRZ-RL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM1200WTRZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM1200WTRZ-RL7CT-ND
|
DigiKey | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2500 / $9.9100 | Buy Now |
DISTI #
584-ADUM1200WTRZ-RL7
|
Mouser Electronics | Digital Isolators 3-5.5V DC10Mbit/sc 2Chnl Dgtl 2 xr,0Rxr RoHS: Compliant | 0 |
|
$4.5300 | Order Now |
|
Analog Devices Inc | 3-5.5V DC10Mbit/sc 2Chnl Dgtl Min Qty: 1000 Package Multiple: 1000 | 13000 |
|
$4.2500 / $9.4600 | Buy Now |
DISTI #
26639495
|
Verical | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 13000 |
|
$4.2767 | Buy Now |
|
Cytech Systems Limited | DGTL ISO 2500VRMS 2CH GP 8SOIC | 1500 |
|
RFQ |
Part Details for ADUM1200WTRZ-RL7
ADUM1200WTRZ-RL7 CAD Models
ADUM1200WTRZ-RL7 Part Data Attributes
|
ADUM1200WTRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1200WTRZ-RL7
Analog Devices Inc
Dual-Channel Digital Isolator (2/0 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
ADUM1200WTRZ-RL7 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ADUM1200WTRZ-RL7 is -40°C to +105°C.
-
To ensure reliable operation in high-noise environments, it is recommended to use proper PCB layout techniques, such as separating the digital and analog grounds, using shielding, and minimizing loop areas. Additionally, consider using noise-filtering components, such as capacitors and resistors, to reduce electromagnetic interference (EMI).
-
It is recommended to use a 0.1 μF ceramic capacitor in parallel with a 10 μF electrolytic capacitor for power supply decoupling. This helps to reduce noise and ensure stable operation.
-
The ADUM1200WTRZ-RL7 is not certified for safety-critical applications. If you need a safety-certified isolator, consider using a device that meets the relevant safety standards, such as IEC 60747-5-2 or UL 1577.
-
To troubleshoot issues with the ADUM1200WTRZ-RL7, start by checking the power supply voltages, ensuring that they are within the recommended range. Then, verify that the input signals are within the specified range and that the output signals are correct. If issues persist, consider using an oscilloscope to analyze the signals and identify the root cause of the problem.