-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUCM3027BCPZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUCM3027BCPZ by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUCM3027BCPZ-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
97 In Stock |
|
$14.3126 / $21.4700 | Buy Now |
DISTI #
584-ADUCM3027BCPZ
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra Low Power ARM Cortex-M3 MCU with Integrated Power Management and 128 KB of Embedded Flash Memory RoHS: Compliant | 0 |
|
$14.3100 / $21.4700 | Order Now |
|
Analog Devices Inc | LowPwr CortexM3 w/128kEmbedded Package Multiple: 1 | 470 |
|
$10.8600 / $21.4700 | Buy Now |
DISTI #
81322424
|
Verical | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 3.3V 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1716 | Americas - 689 |
|
$18.4500 | Buy Now |
DISTI #
26624141
|
Verical | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 3.3V 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 45 Package Multiple: 45 | Americas - 450 |
|
$13.9120 | Buy Now |
DISTI #
33145450
|
Verical | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 3.3V 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 10 |
|
$15.2416 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | 51 |
|
$18.6456 / $21.9360 | Buy Now | |
|
Rochester Electronics | LowPwr CortexM3 w/128kEmbedded Flash/ADC RoHS: Compliant Status: Active Min Qty: 1 | 2387 |
|
$11.6200 / $14.5200 | Buy Now |
DISTI #
ADUCM3027BCPZ
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 1 | 689 |
|
$11.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUCM3027BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUCM3027BCPZ
Analog Devices Inc
ADUCM3027BCPZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-02-18 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 44 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 26 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.74 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Analog Devices provides a recommended PCB layout guide in the ADUCM3027BCPZ evaluation board documentation, which includes guidelines for component placement, routing, and thermal management.
To optimize power consumption, use the device's power-saving modes, such as the low-power mode, and optimize the clock frequency and voltage regulator settings. Additionally, use the device's built-in power monitoring and control features to minimize power consumption.
The ADUCM3027BCPZ is rated for operation from -40°C to +125°C, but the device's performance and accuracy may degrade at extreme temperatures. It's essential to follow the recommended operating conditions and thermal management guidelines to ensure reliable operation.
To ensure EMC, follow proper PCB design and layout guidelines, use shielding and filtering techniques, and ensure that the device is properly grounded and decoupled. Additionally, perform EMC testing and certification to ensure compliance with relevant standards.
Analog Devices provides a range of development tools, including the ADUCM3027BCPZ evaluation board, the CrossCore Embedded Studio (CCES) development environment, and the Debug Agent (DA) tool. These tools enable programming, debugging, and testing of the device.