Part Details for ADUC848BSZ8-3 by Analog Devices Inc
Results Overview of ADUC848BSZ8-3 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC848BSZ8-3 Information
ADUC848BSZ8-3 by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADUC848BSZ8-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUC848BSZ8-3-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 52MQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
46 In Stock |
|
$9.0865 / $14.2700 | Buy Now |
DISTI #
584-ADUC848BSZ8-3
|
Mouser Electronics | 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP RoHS: Compliant | 96 |
|
$9.2900 / $14.2700 | Buy Now |
|
Analog Devices Inc | 10 Channel 16 Bit ADC + Flash Package Multiple: 96 | 490 |
|
$6.7200 / $14.2700 | Buy Now |
DISTI #
26702105
|
Verical | MCU 8-bit 8052 CISC 8KB Flash 3V 52-Pin MQFP Tray RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 480 |
|
$8.8931 | Buy Now |
DISTI #
31066787
|
Verical | MCU 8-bit 8052 CISC 8KB Flash 3V 52-Pin MQFP Tray RoHS: Compliant Min Qty: 67 Package Multiple: 67 | Americas - 67 |
|
$19.1019 | Buy Now |
|
Cytech Systems Limited | IC MCU 8BIT 8KB FLASH 52MQFP | 96 |
|
RFQ |
Part Details for ADUC848BSZ8-3
ADUC848BSZ8-3 CAD Models
ADUC848BSZ8-3 Part Data Attributes
|
ADUC848BSZ8-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC848BSZ8-3
Analog Devices Inc
MicroConverter® Multichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, LEAD FREE, PLASTIC, MO-112-AC-1, MQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | S-52-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 12.58 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
ADUC848BSZ8-3 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep analog and digital traces separate, and use a common ground point for analog and digital grounds.
-
Use a thermocouple or RTD sensor with a high accuracy rating, and ensure good thermal contact between the sensor and the device. Also, calibrate the temperature measurement system to account for any offsets or nonlinearities.
-
The maximum allowed voltage on the analog input pins is VCC + 0.3V, but it's recommended to keep the input voltage within the range of 0 to VCC to ensure accurate conversion.
-
Use a low-pass filter or a ferrite bead on the power supply lines, and keep the analog and digital circuits separated. Also, use a shielded cable for the analog input signals and keep the signal traces short and direct.
-
The recommended clock frequency is between 1 MHz and 4 MHz, but the device can operate up to 10 MHz. However, higher clock frequencies may increase power consumption and reduce accuracy.