Part Details for ADUC848BS8-3 by Analog Devices Inc
Results Overview of ADUC848BS8-3 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC848BS8-3 Information
ADUC848BS8-3 by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADUC848BS8-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MICROConverter MultiChannel 16-Bit ADC with Embedded 8051 CPU, 8-Bit, 8 KB FLASH, Single Cycle MCU RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$6.0200 / $7.5200 | Buy Now |
Part Details for ADUC848BS8-3
ADUC848BS8-3 CAD Models
ADUC848BS8-3 Part Data Attributes
|
ADUC848BS8-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC848BS8-3
Analog Devices Inc
IC 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, PQFP52, 14 X 14 MM, PLASTIC, MO-112-AC-1, MQFP-52, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, PLASTIC, MO-112-AC-1, MQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.85 V MINIMUM SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 12.58 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC848BS8-3
This table gives cross-reference parts and alternative options found for ADUC848BS8-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC848BS8-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUC848BSZ8-3 | Analog Devices Inc | Check for Price | MicroConverter® Multichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU | ADUC848BS8-3 vs ADUC848BSZ8-3 |
ADUC848BS8-3 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep analog and digital signals separate, and use a star-configuration for power supply connections.
-
Use a thermocouple with a high-quality thermal interface material, and ensure good thermal contact between the thermocouple and the measurement point. Also, calibrate the device using the on-chip calibration registers.
-
The maximum cable length for the SPI interface is approximately 10 inches (25 cm) due to signal integrity and noise considerations. Use a shielded cable and terminate the lines properly to minimize signal degradation.
-
Power up the device in the following sequence: VDD, AVDD, and then DVDD. Power down in the reverse sequence. Ensure that the power supplies are stable and within the recommended voltage ranges before starting the device.
-
The recommended clock frequency for the ADC is between 1 MHz and 10 MHz. A higher clock frequency can improve conversion speed but may also increase noise and power consumption.