Part Details for ADUC847BS62-5 by Analog Devices Inc
Results Overview of ADUC847BS62-5 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC847BS62-5 Information
ADUC847BS62-5 by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADUC847BS62-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1222 |
|
RFQ |
Part Details for ADUC847BS62-5
ADUC847BS62-5 CAD Models
ADUC847BS62-5 Part Data Attributes
|
ADUC847BS62-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC847BS62-5
Analog Devices Inc
IC 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, PQFP52, 14 X 14 MM, PLASTIC, MO-112-AC-1, MQFP-52, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.85 V MINIMUM SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 12.58 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC847BS62-5
This table gives cross-reference parts and alternative options found for ADUC847BS62-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC847BS62-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUC847BSZ62-5 | Analog Devices Inc | $35.5747 | MicroConverter® Multichannel24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU | ADUC847BS62-5 vs ADUC847BSZ62-5 |
ADUC847BS62-5 Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout guide in their application note AN-0971, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The ADUC847BS62-5 requires calibration for accurate voltage and current measurements. Analog Devices provides a calibration procedure in their application note AN-0970, which involves applying known voltage and current inputs and adjusting the device's internal registers accordingly.
-
The ADUC847BS62-5 is rated for operation from -40°C to +125°C, but the device's accuracy and performance may degrade at extreme temperatures. It's recommended to operate the device within the specified temperature range for optimal performance.
-
The ADUC847BS62-5 is designed to operate in industrial environments, but it's recommended to follow proper mounting and installation procedures to ensure the device's reliability and accuracy in high-vibration environments. Analog Devices provides guidelines for mechanical design and assembly in their application note AN-0972.
-
Analog Devices provides a troubleshooting guide in their application note AN-0973, which includes common issues, symptoms, and solutions for the ADUC847BS62-5. Additionally, engineers can consult the device's datasheet and user manual for more information on troubleshooting and error handling.