Part Details for ADUC845BSZ8-3 by Analog Devices Inc
Results Overview of ADUC845BSZ8-3 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC845BSZ8-3 Information
ADUC845BSZ8-3 by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADUC845BSZ8-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUC845BSZ8-3-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 52MQFP Min Qty: 36 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.1653 | Buy Now |
DISTI #
584-ADUC845BSZ8-3
|
Mouser Electronics | 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP RoHS: Compliant | 9 |
|
$18.9900 / $29.4400 | Buy Now |
|
Analog Devices Inc | 10 Channel24 BIT DUAL ADC + FA Package Multiple: 1 | 0 |
|
$13.1500 / $25.0900 | Buy Now |
Part Details for ADUC845BSZ8-3
ADUC845BSZ8-3 CAD Models
ADUC845BSZ8-3 Part Data Attributes
|
ADUC845BSZ8-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC845BSZ8-3
Analog Devices Inc
MicroConverter® Multichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, LEAD FREE, PLASTIC, MO-112-AC-1, MQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | S-52-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 12.58 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
ADUC845BSZ8-3 Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout guide in the ADuC845 datasheet, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The ADuC845 datasheet provides a calibration procedure for the ADC and DAC channels, which involves writing specific values to the calibration registers. Additionally, Analog Devices provides a calibration software tool that can be used to simplify the calibration process.
-
The ADUC845BSZ8-3 is rated for operation over the industrial temperature range of -40°C to +85°C, but it can be operated at temperatures up to +105°C with reduced performance and reliability.
-
Yes, the ADUC845BSZ8-3 is suitable for battery-powered applications due to its low power consumption and sleep mode features. However, the power consumption will depend on the specific application and usage scenario.
-
The ADUC845BSZ8-3 can be interfaced with an external microcontroller or processor using the SPI or I2C interface. The datasheet provides detailed information on the interface protocols and pin connections.