Part Details for ADUC845BCP62-3 by Analog Devices Inc
Results Overview of ADUC845BCP62-3 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC845BCP62-3 Information
ADUC845BCP62-3 by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADUC845BCP62-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MICROConverter MultiChannel 24-Bit ADC with 8051 CPU, 8-Bit, 62 KB FLASH RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 367 |
|
$15.4600 / $19.3200 | Buy Now |
Part Details for ADUC845BCP62-3
ADUC845BCP62-3 CAD Models
ADUC845BCP62-3 Part Data Attributes
|
ADUC845BCP62-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC845BCP62-3
Analog Devices Inc
IC 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, MO-220-VLLD-2, LFCSP-56, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, MO-220-VLLD-2, LFCSP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.85 V MINIMUM SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 12.58 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
ADUC845BCP62-3 Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout guide in the ADuC84x datasheet, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The ADUC845BCP62-3 has a built-in calibration mechanism for the ADC and DAC. The calibration process involves writing specific values to the calibration registers, which can be found in the datasheet. Additionally, Analog Devices provides a calibration guide and software tools to assist with the calibration process.
-
The maximum clock frequency of the ADUC845BCP62-3 is 16 MHz, but it can be overclocked up to 20 MHz with reduced performance and increased power consumption. However, it is recommended to operate the device within the specified frequency range for optimal performance and reliability.
-
The ADUC845BCP62-3 has several power management modes, including idle, sleep, and shutdown modes. These modes can be controlled through software by writing to specific registers. Analog Devices provides a power management guide and software examples to assist with implementing low-power modes.
-
The recommended operating temperature range for the ADUC845BCP62-3 is -40°C to +125°C, but it can operate up to 150°C with reduced performance and reliability. It is essential to ensure proper thermal management and cooling to maintain optimal performance and reliability.