Part Details for ADUC842BCP62-5 by Analog Devices Inc
Results Overview of ADUC842BCP62-5 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC842BCP62-5 Information
ADUC842BCP62-5 by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADUC842BCP62-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 673 |
|
RFQ |
Part Details for ADUC842BCP62-5
ADUC842BCP62-5 CAD Models
ADUC842BCP62-5 Part Data Attributes
|
ADUC842BCP62-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC842BCP62-5
Analog Devices Inc
IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V SUPPLY @ 8.35 MHZ | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16.78 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC842BCP62-5
This table gives cross-reference parts and alternative options found for ADUC842BCP62-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC842BCP62-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUC841BSZ62-3 | Analog Devices Inc | $16.9113 | ADUC841BSZ62-3 | ADUC842BCP62-5 vs ADUC841BSZ62-3 |
ADUC831BCPZ-REEL | Analog Devices Inc | Check for Price | MicroConverter®, 12-Bit ADCs and DACs with Embedded 62 kBytes Flash MCU | ADUC842BCP62-5 vs ADUC831BCPZ-REEL |
ADUC841BS | Analog Devices Inc | Check for Price | IC 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP52, PLASTIC, QFP-52, Microcontroller | ADUC842BCP62-5 vs ADUC841BS |
ADUC842BCP | Analog Devices Inc | Check for Price | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, CSP-56, Microcontroller | ADUC842BCP62-5 vs ADUC842BCP |
ADUC831BS | Analog Devices Inc | Check for Price | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52, Microcontroller | ADUC842BCP62-5 vs ADUC831BS |
ADUC843BCP62-3 | Analog Devices Inc | Check for Price | IC 8-BIT, FLASH, 8.38 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56, Microcontroller | ADUC842BCP62-5 vs ADUC843BCP62-3 |
ADUC842BCP8-3 | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8.38MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56 | ADUC842BCP62-5 vs ADUC842BCP8-3 |
ADUC842BCP32-5 | Analog Devices Inc | Check for Price | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56, Microcontroller | ADUC842BCP62-5 vs ADUC842BCP32-5 |
ADUC831BS-REEL | Analog Devices Inc | Check for Price | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52, Microcontroller | ADUC842BCP62-5 vs ADUC831BS-REEL |
ADUC831BCP | Analog Devices Inc | Check for Price | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, CSP-56, Microcontroller | ADUC842BCP62-5 vs ADUC831BCP |
ADUC842BCP62-5 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADUC842BCP62-5 involves keeping analog and digital signals separate, using a solid ground plane, and minimizing noise coupling. A 4-layer PCB with a dedicated analog ground plane and a separate digital ground plane is recommended. Additionally, it's essential to follow the datasheet's guidelines for pin connections and decoupling capacitors.
-
To ensure the accuracy of the ADC conversion results, it's crucial to follow proper PCB layout and design guidelines, use a stable and low-noise power supply, and minimize noise coupling. Additionally, calibrate the ADC using the on-chip calibration feature, and consider using external references or buffers to improve accuracy.
-
The maximum sampling rate of the ADUC842BCP62-5 depends on the specific configuration and operating conditions. According to the datasheet, the maximum sampling rate is 1 MSPS (million samples per second) for the 16-bit ADC, but this can be affected by factors such as clock frequency, conversion mode, and interface type. Consult the datasheet and application notes for more information.
-
The ADUC842BCP62-5 can be interfaced with a microcontroller or FPGA using the SPI or I2C interface. The specific interface and protocol will depend on the application requirements and the microcontroller or FPGA being used. Consult the datasheet and application notes for more information on interface timing, protocol, and pin connections.
-
The power consumption of the ADUC842BCP62-5 depends on the operating mode, clock frequency, and interface type. According to the datasheet, the typical power consumption is around 35 mW at 1 MSPS. To minimize power consumption, consider using the lowest possible clock frequency, disabling unused features, and using power-down modes when not in use.