-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MicroConverter®, 12-Bit ADCs and DACs with Embedded 62 kBytes Flash MCU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC831BSZ by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8967
|
Newark | 8 Bit Mcu, 16Mhz, 34I/O, Mqfp-52, Product Range:Aduc Family Aduc8 Series Microcontrollers, Device Core:-, Operating Frequency Max:16Mhz, Program Memory Size:62Kb, No. Of Pins:52Pins, Ic Case/Package:Mqfp, No. Of I/O S:34I/O S Rohs Compliant: Yes |Analog Devices ADUC831BSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 131 |
|
$24.4100 / $34.1800 | Buy Now |
DISTI #
ADUC831BSZ-ND
|
DigiKey | IC MCU 8BIT 62KB FLASH 52MQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
397 In Stock |
|
$16.0606 / $23.9200 | Buy Now |
DISTI #
584-ADUC831BSZ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU I.C. RoHS: Compliant | 55 |
|
$18.2300 / $28.6000 | Buy Now |
DISTI #
A01:0375_00116013
|
Arrow Electronics | MCU 8-bit 8052 CISC 62KB Flash 3V/5V 52-Pin MQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2313 | Asia - 4 |
|
$14.3100 | Buy Now |
|
Analog Devices Inc | 12-bit ADC with Embedded 8-bit Package Multiple: 1 | 80 |
|
$11.8300 / $23.9200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52 | 1 |
|
$22.2750 | Buy Now |
DISTI #
ADUC831BSZ
|
TME | IC: microcontroller 8051, Interface: I2C,SPI,UART, LQFP52 Min Qty: 1 | 0 |
|
$15.7000 / $22.0000 | RFQ |
|
ComSIT USA | MICROCONVERTER, 12-BIT ADC AND DAC WITH EMBEDDED 62 KBYTES FLASH MCU Microcontroller, 8-Bit, FLASH, 16.78MHz, CMOS, PQFP52 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
ADUC831BSZ
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 1 | 0 |
|
$17.3900 / $18.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUC831BSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC831BSZ
Analog Devices Inc
MicroConverter®, 12-Bit ADCs and DACs with Embedded 62 kBytes Flash MCU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | S-52-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 16.78 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for ADUC831BSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC831BSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUC831BS | Analog Devices Inc | Check for Price | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52, Microcontroller | ADUC831BSZ vs ADUC831BS |
ADUC841BCP62-5 | Analog Devices Inc | Check for Price | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56, Microcontroller | ADUC831BSZ vs ADUC841BCP62-5 |
ADUC842BCP32-5 | Analog Devices Inc | Check for Price | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56, Microcontroller | ADUC831BSZ vs ADUC842BCP32-5 |
ADUC832BCPZ | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52, ROHS COMPLIANT, MO-112AC-1, MQFP-52 | ADUC831BSZ vs ADUC832BCPZ |
ADUC831BCP-REEL | Analog Devices Inc | Check for Price | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, CSP-56, Microcontroller | ADUC831BSZ vs ADUC831BCP-REEL |
ADUC841BS62-5 | Analog Devices Inc | Check for Price | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MO-112AC1, MQFP-52, Microcontroller | ADUC831BSZ vs ADUC841BS62-5 |
ADUC832BSZ-REEL | Analog Devices Inc | Check for Price | ADUC832BSZ-REEL | ADUC831BSZ vs ADUC832BSZ-REEL |
ADUC841BCP62-3 | Analog Devices Inc | Check for Price | IC 8-BIT, FLASH, 8.38 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56, Microcontroller | ADUC831BSZ vs ADUC841BCP62-3 |
ADUC832BS-REEL | Analog Devices Inc | Check for Price | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52, Microcontroller | ADUC831BSZ vs ADUC832BS-REEL |
ADUC842BCPZ8-5 | Analog Devices Inc | Check for Price | ADUC842BCPZ8-5 | ADUC831BSZ vs ADUC842BCPZ8-5 |
The recommended layout and routing for the ADUC831BSZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. It's also important to keep the ADC input traces away from the digital traces to minimize noise coupling.
To optimize the performance of the ADUC831BSZ in noisy environments, use a low-pass filter at the ADC input, use a shielded cable for the analog input, and consider using a common-mode filter or a differential amplifier to reduce noise. Additionally, ensure that the power supply is well-regulated and decoupled.
The maximum sampling rate of the ADUC831BSZ is 100 kSPS. However, the actual sampling rate may be limited by the system's clock frequency, the conversion time, and the settling time of the ADC.
The ADUC831BSZ has an internal calibration circuit that can be used to calibrate the ADC. The calibration process involves applying a known input voltage to the ADC and then reading the output code. The calibration data can then be used to correct for any offset or gain errors.
The power consumption of the ADUC831BSZ depends on the operating mode and the clock frequency. In normal mode, the typical power consumption is around 15 mW at 3 V supply voltage. In shutdown mode, the power consumption is typically around 1 μW.