-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Precision Analog Microcontroller, Dual Σ-Δ ADCs, Flash/EE, ARM7TDMI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC7061BCPZ32 by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8958
|
Newark | Arm Mcu, 10Mips, 14 I/O, Lfcsp-32, Product Range:Aduc Family Aduc7 Series Microcontrollers, Device Core:-, Data Bus Width:-, Operating Frequency Max:-, Program Memory Size:32Kb, No. Of Pins:32Pins, Ic Case/Package:Lfcsp-Ep Rohs Compliant: Yes |Analog Devices ADUC7061BCPZ32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$6.3400 / $9.8100 | Buy Now |
DISTI #
505-ADUC7061BCPZ32-ND
|
DigiKey | IC MCU 16/32B 32KB FLASH 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1009 In Stock |
|
$6.3305 / $10.1100 | Buy Now |
DISTI #
584-ADUC7061BCPZ32
|
Mouser Electronics | ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C RoHS: Compliant | 623 |
|
$6.1800 / $10.1100 | Buy Now |
DISTI #
V99:2348_06223352
|
Arrow Electronics | MCU 16-bit/32-bit ARM7TDMI RISC 32KB Flash 2.5V 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2204 | Americas - 18 |
|
$6.1550 | Buy Now |
|
Analog Devices Inc | DUAL 24-BIT AFE AND ARM 7 I.C Package Multiple: 1 | 202 |
|
$4.4900 / $10.1100 | Buy Now |
DISTI #
63983332
|
Verical | MCU 16-bit/32-bit ARM7TDMI RISC 32KB Flash 2.5V 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 18 |
|
$7.5800 / $10.0898 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, ARM7 CPU, 10.24MHZ, CMOS | 262 |
|
$4.0410 / $10.1025 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 38 |
|
RFQ | |
|
LCSC | ARM other series 10.24MHz LFCSP-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS | 157 |
|
$5.0933 / $7.2045 | Buy Now |
|
Vyrian | Peripheral ICs | 296 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUC7061BCPZ32
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC7061BCPZ32
Analog Devices Inc
Low-Power, Precision Analog Microcontroller, Dual Σ-Δ ADCs, Flash/EE, ARM7TDMI
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 8 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 10.24 MHz | |
Supply Current-Max | 2.8 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency for the ADuC7061 is 32 MHz, but it can be overclocked to 40 MHz with reduced voltage and temperature range.
To configure the ADC for optimal performance, ensure that the ADC clock is set to 1-2 MHz, and the input impedance is matched to the ADC input range. Also, use the internal buffer to reduce noise and increase the sampling rate.
Yes, the ADuC7061 can be used with an external crystal oscillator. The device has an internal oscillator, but an external crystal oscillator can be used for more accurate clocking. The external crystal oscillator should be connected to the XTAL1 and XTAL2 pins.
The ADuC7061 has a built-in watchdog timer that can be enabled and configured using the WDTCON register. The watchdog timer can be set to reset the device after a specified timeout period if the timer is not reset before the timeout period expires.
The maximum current that can be sourced or sunk by the GPIO pins is 20 mA. However, it is recommended to limit the current to 10 mA to ensure reliable operation and to prevent overheating.