-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Precision Analog Microcontroller, Dual Σ-Δ ADCs, Flash/EE, ARM7TDMI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC7060BCPZ32 by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUC7060BCPZ32-ND
|
DigiKey | IC MCU 16/32B 32KB FLASH 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
348 In Stock |
|
$7.4011 / $11.7400 | Buy Now |
DISTI #
584-ADUC7060BCPZ32
|
Mouser Electronics | ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C RoHS: Compliant | 67 |
|
$7.1300 / $15.0500 | Buy Now |
|
Analog Devices Inc | DUAL 24-BIT AFE AND ARM 7 I.C Package Multiple: 1 | 2214 |
|
$5.3300 / $11.7400 | Buy Now |
|
Cytech Systems Limited | IC MCU 16/32B 32KB FLASH 48LFCSP | 1820 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUC7060BCPZ32
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC7060BCPZ32
Analog Devices Inc
Low-Power, Precision Analog Microcontroller, Dual Σ-Δ ADCs, Flash/EE, ARM7TDMI
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 10.24 MHz | |
Supply Current-Max | 2.8 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency for the ADuC7060 is 22.1184 MHz, which is the frequency of the internal oscillator.
The ADC channels on the ADuC7060 can be configured using the ADCnCON register, where 'n' is the channel number. The register controls the ADC channel selection, gain, and mode.
The VREF pin on the ADuC7060 is used to provide an external voltage reference for the ADC. It can be connected to an external voltage reference or to the internal voltage reference.
The UART on the ADuC7060 can be used by configuring the UARTxCON register, where 'x' is the UART number. The register controls the UART mode, baud rate, and data format.
The maximum current that can be sourced or sunk by the GPIO pins on the ADuC7060 is 20 mA.