-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Precision Analog Microcontroller, Dual Σ-Δ ADCs, Flash/EE, ARM7TDMI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC7060BCPZ32-RL by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUC7060BCPZ32-RLTR-ND
|
DigiKey | IC MCU 16/32B 32KB FLASH 48LFCSP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1916 | Buy Now |
DISTI #
584-ADUC7060BCPZ32-R
|
Mouser Electronics | ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C RoHS: Compliant | 0 |
|
$7.1300 | Order Now |
|
Analog Devices Inc | DUAL 24-BIT AFE AND ARM 7 I.C Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.3300 / $14.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUC7060BCPZ32-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC7060BCPZ32-RL
Analog Devices Inc
Low-Power, Precision Analog Microcontroller, Dual Σ-Δ ADCs, Flash/EE, ARM7TDMI
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 10.24 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Analog Devices provides a recommended PCB layout guide in the ADUC7060 evaluation board documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
The ADUC7060 requires a specific power sequencing to ensure proper operation. A recommended power sequencing scheme is provided in the datasheet, which involves powering up the VDD pin first, followed by the VIO pin, and then the VDDA pin.
The maximum allowed voltage on the analog input pins of the ADUC7060 is VDDA + 0.3V, which is typically 3.6V for a 3.3V supply. Exceeding this voltage can damage the device.
The ADUC7060 ADC can be calibrated using the internal calibration feature, which is described in the datasheet. The calibration process involves writing specific values to the calibration registers to compensate for offset and gain errors.
The maximum clock frequency for the ADUC7060 is 26 MHz, which is the maximum frequency of the internal oscillator. However, the device can also be clocked externally up to 32 kHz.