Part Details for ADUC7039WBCPZ-RL by Analog Devices Inc
Results Overview of ADUC7039WBCPZ-RL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC7039WBCPZ-RL Information
ADUC7039WBCPZ-RL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADUC7039WBCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUC7039WBCPZ-RLTR-ND
|
DigiKey | IC MCU 16/32B 64KB FLASH 32LFCSP Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 807 |
|
RFQ |
Part Details for ADUC7039WBCPZ-RL
ADUC7039WBCPZ-RL CAD Models
ADUC7039WBCPZ-RL Part Data Attributes
|
ADUC7039WBCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC7039WBCPZ-RL
Analog Devices Inc
Integrated, Precision Battery Sensor for Automotive
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-15 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
ADUC7039WBCPZ-RL Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout guide in the ADuC7039 datasheet, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The ADuC7039WBCPZ-RL's flash memory can be programmed using the Analog Devices' ADuC7039 Evaluation Board and the accompanying software development tools, such as the ADuC7039 Software Development Kit (SDK) and the Keil µVision IDE.
-
The ADUC7039WBCPZ-RL is rated for operation over the industrial temperature range of -40°C to +85°C, making it suitable for use in a wide range of applications.
-
Yes, the ADUC7039WBCPZ-RL is designed for low power consumption, making it suitable for use in battery-powered devices. It has a typical current consumption of 1.5mA in active mode and 10µA in sleep mode.
-
The ADUC7039WBCPZ-RL has a range of digital and analog interfaces, including SPI, I2C, UART, and ADC, which can be used to interface with external sensors and peripherals. The device also has a number of GPIO pins that can be used for custom interfaces.