Part Details for ADUC7036CCPZ-RL by Analog Devices Inc
Results Overview of ADUC7036CCPZ-RL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC7036CCPZ-RL Information
ADUC7036CCPZ-RL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADUC7036CCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Integrated Precision Battery Sensor For Automotive RoHS: Compliant Status: Obsolete Min Qty: 1 | 3362 |
|
$7.2600 / $9.0800 | Buy Now |
Part Details for ADUC7036CCPZ-RL
ADUC7036CCPZ-RL CAD Models
ADUC7036CCPZ-RL Part Data Attributes
|
ADUC7036CCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC7036CCPZ-RL
Analog Devices Inc
Integrated Precision Battery Sensor for Automotive
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices |
ADUC7036CCPZ-RL Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout guide in the ADuC7036 datasheet, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The ADuC7036 has a built-in calibration mechanism for the ADC and DAC. Refer to the datasheet for the calibration procedure, which involves writing specific values to the calibration registers. Additionally, Analog Devices provides an evaluation board and software tools to simplify the calibration process.
-
The ADuC7036CCPZ-RL has an operating temperature range of -40°C to +125°C, making it suitable for industrial and automotive applications. However, the device's performance may vary across the temperature range, so it's essential to consult the datasheet for temperature-related specifications.
-
The ADuC7036 has a serial peripheral interface (SPI) and an inter-integrated circuit (I2C) interface for communication with external microcontrollers or processors. Refer to the datasheet for interface timing diagrams, pin connections, and protocol details.
-
The ADuC7036 has various power modes, including active, idle, and shutdown. The power consumption varies depending on the mode, with typical values ranging from 1.5 mA to 50 μA. Consult the datasheet for detailed power consumption specifications.