-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC7028BBCZ62 by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUC7028BBCZ62-ND
|
DigiKey | IC MCU 16/32B 62KB FLSH 64CSPBGA Min Qty: 65 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.2003 | Buy Now |
DISTI #
584-ADUC7028BBCZ62
|
Mouser Electronics | ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU RoHS: Compliant | 43 |
|
$9.8200 / $18.5000 | Buy Now |
|
Analog Devices Inc | Flash ARM7+5-ch,12-B ADC & 4x1 Package Multiple: 1 | 159 |
|
$7.2900 / $13.9100 | Buy Now |
DISTI #
26618875
|
Verical | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 64-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 65 Package Multiple: 65 | Americas - 520 |
|
$9.4867 | Buy Now |
|
Rochester Electronics | Precision Analog Microcontroller 12-Bit Analog I/O, ARM7TDMI MCU RoHS: Compliant Status: Active Min Qty: 1 | 528 |
|
$8.0700 / $10.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUC7028BBCZ62
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC7028BBCZ62
Analog Devices Inc
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | CSPBGA-64 | |
Pin Count | 64 | |
Manufacturer Package Code | BC-64-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 44 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA64,8X8,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 63488 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 41.78 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ADUC7028BBCZ62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC7028BBCZ62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUC7028BBCZ62 | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 41.78 MHz, RISC MICROCONTROLLER, PBGA64, ROHS COMPLIANT, MO-225, CSPBGA-64 | ADUC7028BBCZ62 vs ADUC7028BBCZ62 |
The maximum clock frequency for the ADuC7028BBCZ62 is 16 MHz.
The ADC channels on the ADuC7028BBCZ62 can be configured using the ADCnCON register, where 'n' is the channel number. The register controls the ADC channel selection, gain, and mode.
The VREF pin on the ADuC7028BBCZ62 is used to provide an external voltage reference for the ADC. It can be connected to an external voltage reference or to the internal voltage reference (VREFINT) through a jumper or a switch.
The UART on the ADuC7028BBCZ62 can be used by configuring the UARTxCON register, where 'x' is the UART number. The register controls the UART mode, baud rate, and data format.
The power consumption of the ADuC7028BBCZ62 depends on the operating mode and frequency. In active mode, the typical current consumption is around 10 mA at 16 MHz, and in sleep mode, it is around 10 μA.