Part Details for ADUC7027BSTZ62I-RL by Rochester Electronics LLC
Results Overview of ADUC7027BSTZ62I-RL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC7027BSTZ62I-RL Information
ADUC7027BSTZ62I-RL by Rochester Electronics LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ADUC7027BSTZ62I-RL
ADUC7027BSTZ62I-RL CAD Models
ADUC7027BSTZ62I-RL Part Data Attributes
|
ADUC7027BSTZ62I-RL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADUC7027BSTZ62I-RL
Rochester Electronics LLC
32-BIT, FLASH, 41.78 MHz, RISC MICROCONTROLLER, PQFP80, ROHS COMPLIANT, MS-026BDD, LQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Clock Frequency-Max | 44 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 41.78 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ADUC7027BSTZ62I-RL
This table gives cross-reference parts and alternative options found for ADUC7027BSTZ62I-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC7027BSTZ62I-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUC7027BST62 | Analog Devices Inc | Check for Price | IC 32-BIT, FLASH, 45.5 MHz, MICROCONTROLLER, PQFP80, PLASTIC, LQFP-80, Microcontroller | ADUC7027BSTZ62I-RL vs ADUC7027BST62 |
ADUC7027BSTZ62I | Analog Devices Inc | Check for Price | Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU | ADUC7027BSTZ62I-RL vs ADUC7027BSTZ62I |
ADUC7027BSTZ62I | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 41.78 MHz, RISC MICROCONTROLLER, PQFP80, ROHS COMPLIANT, MS-026BDD, LQFP-80 | ADUC7027BSTZ62I-RL vs ADUC7027BSTZ62I |
ADUC7027BSTZ62I-RL | Analog Devices Inc | Check for Price | ADUC7027BSTZ62I-RL | ADUC7027BSTZ62I-RL vs ADUC7027BSTZ62I-RL |