Part Details for ADUC7024BST62 by Analog Devices Inc
Results Overview of ADUC7024BST62 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC7024BST62 Information
ADUC7024BST62 by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADUC7024BST62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 699 |
|
RFQ |
Part Details for ADUC7024BST62
ADUC7024BST62 CAD Models
ADUC7024BST62 Part Data Attributes
|
ADUC7024BST62
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC7024BST62
Analog Devices Inc
IC 32-BIT, FLASH, 45.5 MHz, MICROCONTROLLER, PQFP64, PLASTIC, LQFP-64, Microcontroller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of I/O Lines | 31 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 63488 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 45.5 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC7024BST62
This table gives cross-reference parts and alternative options found for ADUC7024BST62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC7024BST62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUC7024BSTZ62 | Analog Devices Inc | $13.9870 | Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU | ADUC7024BST62 vs ADUC7024BSTZ62 |
ADUC7024BSTZ62-RL | Analog Devices Inc | Check for Price | Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU | ADUC7024BST62 vs ADUC7024BSTZ62-RL |
ADUC7024BSTZ62 | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 41.78 MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, MS-026BCD, LQFP-64 | ADUC7024BST62 vs ADUC7024BSTZ62 |