Part Details for ADUC7022BCPZ32-RL by Analog Devices Inc
Results Overview of ADUC7022BCPZ32-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC7022BCPZ32-RL Information
ADUC7022BCPZ32-RL by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADUC7022BCPZ32-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUC7022BCPZ32-RLTR-ND
|
DigiKey | IC MCU 16/32B 32KB FLASH 40LFCSP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0696 | Buy Now |
DISTI #
584-ADUC7022BCPZ32-R
|
Mouser Electronics | ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU RoHS: Compliant | 0 |
|
$7.0100 | Order Now |
|
Analog Devices Inc | Flash ARM7+10-ch,12-B ADC IC Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.3300 / $14.6000 | Buy Now |
DISTI #
26635355
|
Verical | MCU 16-bit/32-bit ARM7TDMI RISC 32KB Flash 3.3V 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$6.9388 | Buy Now |
Part Details for ADUC7022BCPZ32-RL
ADUC7022BCPZ32-RL CAD Models
ADUC7022BCPZ32-RL Part Data Attributes
|
ADUC7022BCPZ32-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC7022BCPZ32-RL
Analog Devices Inc
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-9 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 44 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 15 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 41.78 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
ADUC7022BCPZ32-RL Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VDDA and VDDI. This ensures that the internal voltage regulators are powered up correctly.
-
To configure the ADUC7022 for low-power operation, set the Power Mode Control Register (PMC) to select the desired power mode (e.g., idle, sleep, or shutdown). Additionally, disable any unused peripherals and reduce the clock frequency to minimize power consumption.
-
The ADUC7022 supports a maximum clock frequency of 52 MHz. However, the actual clock frequency may be limited by the specific application and the quality of the external clock source.
-
The ADUC7022 has a 16-bit external bus interface that can be used to interface with external memory devices such as SRAM, Flash, or EPROM. The interface is controlled by the External Bus Control Register (EBCR) and the External Bus Address Register (EBAR).
-
VDDA is the power supply pin for the analog circuitry, while VDDI is the power supply pin for the digital circuitry. Separating the power supplies allows for better noise isolation and improved overall system performance.