-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC7020BCPZ62 by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8950
|
Newark | Arm Mcu, 41.78Mhz, 14I/O, Lfcsp-40, Product Range:Aduc Family Aduc7 Series Microcontrollers, Device Core:-, Data Bus Width:32 Bit, Operating Frequency Max:41.78Mhz, Program Memory Size:62Kb, No. Of Pins:40Pins, No. Of I/O S:14I/O S Rohs Compliant: Yes |Analog Devices ADUC7020BCPZ62 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$11.3800 / $14.3900 | Buy Now |
DISTI #
ADUC7020BCPZ62-ND
|
DigiKey | IC MCU 16/32B 62KB FLASH 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1178 In Stock |
|
$11.3874 / $15.2900 | Buy Now |
DISTI #
584-ADUC7020BCPZ62
|
Mouser Electronics | ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU RoHS: Compliant | 458 |
|
$11.3800 / $14.3900 | Buy Now |
DISTI #
V36:1790_06223285
|
Arrow Electronics | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 10 Weeks Date Code: 2225 | Americas - 6 |
|
$10.8830 | Buy Now |
DISTI #
V99:2348_06223285
|
Arrow Electronics | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1750 | Americas - 5 |
|
$2.2290 / $11.7173 | Buy Now |
|
Analog Devices Inc | Flash ARM7+5-ch,12-B ADC & 4x1 Package Multiple: 1 | 236 |
|
$9.1100 / $15.2900 | Buy Now |
|
Quest Components | IC,MICROCONTROLLER,16-BIT,ARM7 CPU,CMOS,LLCC,40PIN,PLASTIC | 188 |
|
$10.5915 / $18.4200 | Buy Now |
|
Quest Components | IC,MICROCONTROLLER,16-BIT,ARM7 CPU,CMOS,LLCC,40PIN,PLASTIC | 38 |
|
$17.0385 / $20.7225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUC7020BCPZ62
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC7020BCPZ62
Analog Devices Inc
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-9 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 44 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 15 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 63488 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 41.78 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ADUC7020BCPZ62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC7020BCPZ62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUC7020BCPZ62IRL7 | Analog Devices Inc | Check for Price | Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU | ADUC7020BCPZ62 vs ADUC7020BCPZ62IRL7 |
ADUC7020BCPZ62-RL | Analog Devices Inc | Check for Price | IC 32-BIT, FLASH, 44 MHz, RISC MICROCONTROLLER, QCC40, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40, Microcontroller | ADUC7020BCPZ62 vs ADUC7020BCPZ62-RL |
ADUC7020BCPZ62-RL7 | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 41.78 MHz, RISC MICROCONTROLLER, QCC40, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | ADUC7020BCPZ62 vs ADUC7020BCPZ62-RL7 |
The maximum clock frequency for the ADuC7020 is 16.78 MHz, which is the frequency of the internal oscillator.
To configure the ADC for optimal performance, ensure that the ADC clock is set to 640 kHz, and the ADC is calibrated before use. Also, ensure that the analog input pins are properly biased and filtered to minimize noise.
Yes, the ADuC7020's UART can be used in DMA mode, which allows for efficient data transfer without CPU intervention. This is particularly useful for high-speed data transfer applications.
The ADuC7020 has a built-in watchdog timer that can be enabled and configured using the WDTCON register. The watchdog timer can be used to reset the device in case of a software fault or hang.
The maximum current that can be sourced by the ADuC7020's GPIO pins is 20 mA per pin, with a total current limit of 100 mA for all GPIO pins combined.