Part Details for ADTSM644NVB by APEM Inc
Results Overview of ADTSM644NVB by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADTSM644NVB Information
ADTSM644NVB by APEM Inc is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ADTSM644NVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6979
|
Newark | Tact Switch Rohs Compliant: Yes |Apem ADTSM644NVB RoHS: Compliant Min Qty: 1001 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4480 / $0.4800 | Buy Now |
DISTI #
679-ADTSM644NVB-ND
|
DigiKey | TACT SWITCH Min Qty: 1001 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2790 | Buy Now |
DISTI #
642-ADTSM644NVB
|
Mouser Electronics | Tactile Switches TACT SWITCH RoHS: Compliant | 0 |
|
$0.2070 / $0.4400 | Order Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Tube RoHS: Compliant | 0 |
|
$0.1787 / $0.2885 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Tube RoHS: Compliant | 0 |
|
$0.1787 / $0.2885 | Buy Now |
Part Details for ADTSM644NVB
ADTSM644NVB CAD Models
ADTSM644NVB Part Data Attributes
|
ADTSM644NVB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ADTSM644NVB
APEM Inc
Special Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.15 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Body Color | BLACK | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 6.1976 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for ADTSM644NVB
This table gives cross-reference parts and alternative options found for ADTSM644NVB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADTSM644NVB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADTSM648RVB | APEM Inc | Check for Price | Special Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | ADTSM644NVB vs ADTSM648RVB |
ADTSM24YV | APEM Inc | Check for Price | Special Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | ADTSM644NVB vs ADTSM24YV |
ADTSM648KVB | APEM Inc | Check for Price | Special Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | ADTSM644NVB vs ADTSM648KVB |
ADTSM644YVB | APEM Inc | Check for Price | Special Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | ADTSM644NVB vs ADTSM644YVB |
ADTSM644KVB | APEM Inc | Check for Price | Special Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | ADTSM644NVB vs ADTSM644KVB |
ADTSM648NVB | APEM Inc | Check for Price | Special Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | ADTSM644NVB vs ADTSM648NVB |
ADTSM644N/KVB | APEM Inc | Check for Price | Special Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | ADTSM644NVB vs ADTSM644N/KVB |
ADTSM24KV | APEM Inc | Check for Price | Special Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | ADTSM644NVB vs ADTSM24KV |
ADTSM24YVB | APEM Inc | Check for Price | Special Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | ADTSM644NVB vs ADTSM24YVB |
ADTSM644RVB | APEM Inc | Check for Price | Special Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | ADTSM644NVB vs ADTSM644RVB |
ADTSM644NVB Frequently Asked Questions (FAQ)
-
The recommended torque for the ADTSM644NVB's actuator is 0.5 Nm to 1.5 Nm (0.36 lbf.in to 1.07 lbf.in) to ensure proper operation and prevent damage.
-
Yes, the ADTSM644NVB is designed to withstand high-vibration environments. It has a vibration resistance of 10-2000 Hz, 10G acceleration, and can operate in environments with vibrations up to 20G.
-
The ADTSM644NVB has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's essential to ensure proper sealing and installation to maintain this rating.
-
The ADTSM644NVB has a mechanical life expectancy of 1 million cycles, and an electrical life expectancy of 50,000 cycles at 5A, 12VDC. However, this may vary depending on the application, environment, and usage.
-
The ADTSM644NVB is designed to handle high inrush currents. It has a maximum inrush current of 100A for 10ms, making it suitable for applications with high inrush current requirements.