Part Details for ADT7486AARMZ-R7 by onsemi
Results Overview of ADT7486AARMZ-R7 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADT7486AARMZ-R7 Information
ADT7486AARMZ-R7 by onsemi is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ADT7486AARMZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86093039
|
Verical | Temp Sensor Digital Serial (1-Wire) 10-Pin MSOP T/R Min Qty: 135 Package Multiple: 1 | Americas - 1000 |
|
$2.7875 | Buy Now |
|
Rochester Electronics | Digital Temperature Sensor with SST Interface RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.7800 / $2.2300 | Buy Now |
Part Details for ADT7486AARMZ-R7
ADT7486AARMZ-R7 CAD Models
ADT7486AARMZ-R7 Part Data Attributes
|
ADT7486AARMZ-R7
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7486AARMZ-R7
onsemi
Digital Temperature Sensor with SST Interface, C/O FOR MICRO 10 PKG, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | C/O FOR MICRO 10 PKG | |
Package Description | LEAD FREE, MO-187-AA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 846B | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Accuracy-Max (Cel) | 4 Cel | |
Additional Feature | HYSTERESIS IS 0.15V | |
Body Breadth | 3 mm | |
Body Height | 1.025 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 10 | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ADT7486AARMZ-R7
This table gives cross-reference parts and alternative options found for ADT7486AARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7486AARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADT7486AARMZ-REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 4Cel, SQUARE, SURFACE MOUNT, LEAD FREE, PLASTIC, MO-187-BA, MSOP-10 | ADT7486AARMZ-R7 vs ADT7486AARMZ-REEL |
ADT7486AARMZ-RL | onsemi | Check for Price | Digital Temperature Sensor with SST Interface, C/O FOR MICRO 10 PKG, 3000-REEL | ADT7486AARMZ-R7 vs ADT7486AARMZ-RL |
ADT7486AARMZ-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components to ensure good airflow.
-
To ensure accurate temperature measurement, calibrate the device, use a high-precision voltage reference, and minimize noise and thermal gradients on the PCB. Also, consider using a thermocouple or other temperature sensor to validate the measurement.
-
Although the datasheet specifies a recommended operating voltage range of 3.0V to 5.5V, the absolute maximum rating for the VCC pin is 6.5V. However, it's essential to operate the device within the recommended range to ensure reliability and performance.
-
Yes, the ADT7486AARMZ-R7 is designed to operate in harsh environments, including high-vibration applications. However, it's crucial to ensure the device is properly mounted and secured to the PCB to prevent mechanical stress and damage.
-
The POR and BOR features are designed to ensure the device powers up correctly and recovers from brown-out conditions. To handle these features, ensure a proper power-up sequence, use a capacitor on the VCC pin to filter out noise, and consider adding a reset controller or supervisor IC to manage the power-up process.