Part Details for ADT7461ARZ-REEL7 by Analog Devices Inc
Results Overview of ADT7461ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADT7461ARZ-REEL7 Information
ADT7461ARZ-REEL7 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ADT7461ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Temperature Monitor with Series Resistance Cancellation RoHS: Compliant Status: Obsolete Min Qty: 1 | 62491 |
|
$2.6200 / $3.2800 | Buy Now |
Part Details for ADT7461ARZ-REEL7
ADT7461ARZ-REEL7 CAD Models
ADT7461ARZ-REEL7 Part Data Attributes
|
ADT7461ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7461ARZ-REEL7
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-012-AA, SOIC-8, Analog IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.215 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
Alternate Parts for ADT7461ARZ-REEL7
This table gives cross-reference parts and alternative options found for ADT7461ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7461ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADT7461ARZ | onsemi | Check for Price | Temperature Sensor with Series Resistance Cancellation, SOIC-8 Narrow Body, 98-TUBE | ADT7461ARZ-REEL7 vs ADT7461ARZ |
ADT7461AR-REEL | onsemi | Check for Price | Temperature Sensor with Series Resistance Cancellation, SOIC-8 Narrow Body, 2500-REEL | ADT7461ARZ-REEL7 vs ADT7461AR-REEL |
ADT7461AR-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012-AA, SOIC-8, Analog IC:Other | ADT7461ARZ-REEL7 vs ADT7461AR-REEL7 |
ADT7461ARZ | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-012-AA, SOIC-8, Analog IC:Other | ADT7461ARZ-REEL7 vs ADT7461ARZ |
ADT7461ARZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components. A 4-layer PCB with a dedicated thermal layer is also recommended.
-
Calibration involves trimming the offset and gain of the temperature sensor using the OTP (One-Time Programmable) memory. This can be done using the ADT7461 evaluation board and software provided by Analog Devices. The calibration process involves measuring the temperature sensor output at multiple temperatures and calculating the offset and gain coefficients.
-
The maximum junction temperature that the ADT7461ARZ-REEL7 can withstand is 150°C. However, it's recommended to operate the device at a junction temperature below 125°C for optimal reliability and performance.
-
Yes, the ADT7461ARZ-REEL7 is designed to operate in high-vibration environments. However, it's essential to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage.
-
The ADT7461ARZ-REEL7 has a built-in over-temperature protection feature that can be configured using the TMIN and TMAX registers. The device can be programmed to generate an interrupt or reset signal when the temperature exceeds a certain threshold, allowing the system to take corrective action.