Part Details for ADT7461ARMZ-R7 by onsemi
Results Overview of ADT7461ARMZ-R7 by onsemi
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADT7461ARMZ-R7 Information
ADT7461ARMZ-R7 by onsemi is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ADT7461ARMZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5062
|
Newark | Temperature Sensor With Series Resistance Cancellation/ Reel |Onsemi ADT7461ARMZ-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 721 |
|
$2.3500 | Buy Now |
DISTI #
78AH9141
|
Newark | 1C Tdm Src Ext Tmp Rge Ic Rohs Compliant: Yes |Onsemi ADT7461ARMZ-R7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6000 / $3.3100 | Buy Now |
DISTI #
75M3733
|
Newark | Temperature Sensor, 1 Deg Celsius, Msop, Full Reel, Ic Output Type:Digital, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:0°C, Sensing Temperature Max:127°C, Sensor Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi ADT7461ARMZ-R7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6000 / $3.3100 | Buy Now |
DISTI #
ADT7461ARMZ-R7OSCT-ND
|
DigiKey | SENSOR DIGITAL -40C-120C MICRO8 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1227 In Stock |
|
$2.6355 / $6.6500 | Buy Now |
DISTI #
ADT7461ARMZ-R7
|
Avnet Americas | Temp Sensor Digital-OUT I2C, SMBus 8-Pin MSOP T/R - Tape and Reel (Alt: ADT7461ARMZ-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 |
|
$2.4805 / $2.7031 | Buy Now |
DISTI #
08AK5062
|
Avnet Americas | Temp Sensor Digital-OUT I2C, SMBus 8-Pin MSOP T/R - Product that comes on tape, but is not reeled (Alt: 08AK5062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$4.1000 / $5.8700 | Buy Now |
DISTI #
863-ADT7461ARMZ-R7
|
Mouser Electronics | Board Mount Temperature Sensors EXT TMP RGE IC 1C TDM SRC RoHS: Compliant | 2665 |
|
$2.6300 / $5.8700 | Buy Now |
DISTI #
E02:0323_00187524
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin Micro T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | Europe - 1000 |
|
$2.6822 | Buy Now |
DISTI #
V72:2272_07317866
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin Micro T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2227 Container: Cut Strips | Americas - 1 |
|
$2.8300 | Buy Now |
|
Onlinecomponents.com | Temperature Sensor with Series Resistance Cancellation RoHS: Compliant |
700 In Stock |
|
$2.4900 / $2.8900 | Buy Now |