Part Details for ADT7461ARMZ-2R by onsemi
Results Overview of ADT7461ARMZ-2R by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADT7461ARMZ-2R Information
ADT7461ARMZ-2R by onsemi is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ADT7461ARMZ-2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-ADT7461ARMZ-2R
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 220 |
|
RFQ | |
|
Win Source Electronics | Temp Sensor Digital Serial (2-Wire) 8-Pin Micro T/R / SENSOR TEMPERATURE SMBUS MICRO8 | 17000 |
|
$1.9739 / $2.9614 | Buy Now |
Part Details for ADT7461ARMZ-2R
ADT7461ARMZ-2R CAD Models
ADT7461ARMZ-2R Part Data Attributes
|
ADT7461ARMZ-2R
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7461ARMZ-2R
onsemi
Temperature Sensor with Series Resistance Cancellation, Micro 8 lead Surface Mount, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.215 mA | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Termination Type | SOLDER |
ADT7461ARMZ-2R Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias connecting the thermal pad to the ground plane is recommended for optimal thermal performance.
-
To ensure accurate temperature measurement, it is essential to calibrate the device, use a high-precision voltage reference, and minimize noise and thermal gradients on the PCB.
-
The maximum allowed thermal resistance (θJA) for the ADT7461 is 30°C/W. Exceeding this value may lead to reduced reliability and lifespan.
-
Yes, the ADT7461 can operate with a 3.3V supply voltage, but the output voltage range will be limited to 0.5V to 2.5V. Consult the datasheet for specific operating conditions.
-
The ADT7461 can be interfaced with a microcontroller using an analog-to-digital converter (ADC) or a digital-to-analog converter (DAC). Consult the microcontroller's datasheet for specific interface requirements.