Part Details for ADT7461AR-REEL7 by onsemi
Results Overview of ADT7461AR-REEL7 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADT7461AR-REEL7 Information
ADT7461AR-REEL7 by onsemi is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for ADT7461AR-REEL7
ADT7461AR-REEL7 CAD Models
ADT7461AR-REEL7 Part Data Attributes
|
ADT7461AR-REEL7
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7461AR-REEL7
onsemi
Temperature Sensor with Series Resistance Cancellation, SOIC-8 Narrow Body, 1000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.215 mA | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for ADT7461AR-REEL7
This table gives cross-reference parts and alternative options found for ADT7461AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7461AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADT7461ARZ | onsemi | Check for Price | Temperature Sensor with Series Resistance Cancellation, SOIC-8 Narrow Body, 98-TUBE | ADT7461AR-REEL7 vs ADT7461ARZ |
ADT7461AR | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012-AA, SOIC-8, Analog IC:Other | ADT7461AR-REEL7 vs ADT7461AR |
ADT7461AR-REEL | onsemi | Check for Price | Temperature Sensor with Series Resistance Cancellation, SOIC-8 Narrow Body, 2500-REEL | ADT7461AR-REEL7 vs ADT7461AR-REEL |
ADT7461AR-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012-AA, SOIC-8, Analog IC:Other | ADT7461AR-REEL7 vs ADT7461AR-REEL7 |
ADT7461ARZ | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-012-AA, SOIC-8, Analog IC:Other | ADT7461AR-REEL7 vs ADT7461ARZ |