Part Details for ADT1-1WT-1 by Mini-Circuits
Results Overview of ADT1-1WT-1 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADT1-1WT-1 Information
ADT1-1WT-1 by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for ADT1-1WT-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for ADT1-1WT-1
ADT1-1WT-1 CAD Models
ADT1-1WT-1 Part Data Attributes
|
ADT1-1WT-1
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADT1-1WT-1
Mini-Circuits
RF Transformer, 1MHz Min, 400MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 1, HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | SIGNAL | |
Cut-off Frequency-Max | 400 MHz | |
Cut-off Frequency-Min | 1 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 2.84 mm | |
Insertion Loss | 1 dB | |
JESD-609 Code | e0 | |
Length | 7.87 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 400000 kHz | |
Operating Frequency-Min | 1000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE & REEL | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | RF TRANSFORMER | |
Width | 5.59 mm |
Alternate Parts for ADT1-1WT-1
This table gives cross-reference parts and alternative options found for ADT1-1WT-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT1-1WT-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADT1-1WT-1+ | Mini-Circuits | Check for Price | RF Transformer, 1MHz Min, 400MHz Max, ROHS COMPLIANT | ADT1-1WT-1 vs ADT1-1WT-1+ |
ADT1-1WT-1 Frequently Asked Questions (FAQ)
-
Mini-Circuits provides a recommended PCB layout and footprint in their application notes and evaluation board documentation. It's essential to follow these guidelines to ensure optimal performance, especially for high-frequency applications.
-
Impedance matching can be achieved using a pi-network or a T-network topology. Mini-Circuits provides a matching circuit example in their datasheet, but it's recommended to use simulation software or consult with an RF engineer to optimize the matching network for specific application requirements.
-
While the datasheet specifies an operating temperature range of -40°C to +85°C, it's essential to note that the device's performance may degrade at higher temperatures. For reliable operation, it's recommended to keep the operating temperature below 70°C to ensure optimal performance and longevity.
-
Yes, the ADT1-1WT-1 can be used in switching applications, but it's crucial to consider the device's switching speed, rise/fall times, and power handling capabilities. The device is not designed for high-speed switching (>100 kHz) and may not be suitable for applications requiring fast switching times.
-
Proper biasing is critical for the ADT1-1WT-1's performance. Ensure that the device is biased according to the recommended voltage and current levels specified in the datasheet. Additionally, consider using a voltage regulator or a bias tee to maintain a stable bias voltage.