-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-core SHARC+ and ARM Cortex-A5 SOC, dual DDR, 2xEthernet, 2xUSB, SDIO, PCIe, 529-cspBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-SC589BBCZ-4B by Analog Devices Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM9363
|
Newark | Digital Signal Processor, 64Bit, 450Mhz Rohs Compliant: Yes |Analog Devices ADSP-SC589BBCZ-4B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$57.8600 / $78.1200 | Buy Now |
DISTI #
505-ADSP-SC589BBCZ-4B-ND
|
DigiKey | ARM, 2XSHARC, DUAL DDR, PCIE, HP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
141 In Stock |
|
$60.2668 / $79.3600 | Buy Now |
DISTI #
584-ADSPSC589BBCZ-4B
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC ARM, 2xSHARC, dual DDR, PCIe, HPC PKG RoHS: Compliant | 0 |
|
$57.8600 / $78.1200 | Order Now |
|
Analog Devices Inc | ARM, 2xSHARC, dual DDR, PCIe, Package Multiple: 1 | 1639 |
|
$43.9800 / $79.3600 | Buy Now |
DISTI #
26623991
|
Verical | DSP Fixed-Point/Floating-Point 32bit 450MHz 800MIPS 529-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 1810 |
|
$57.2542 | Buy Now |
DISTI #
78812142
|
Verical | DSP Fixed-Point/Floating-Point 32bit 450MHz 800MIPS 529-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2326 | Americas - 180 |
|
$125.0675 | Buy Now |
DISTI #
ADSPSC589BBCZ4B
|
Richardson RFPD | DIGITAL SIGNAL PROCESSOR IC RoHS: Compliant Min Qty: 10 | 0 |
|
$60.5400 / $67.4500 | Buy Now |
|
Win Source Electronics | ARM, 2XSHARC, DUAL DDR, PCIE, HP | 229 |
|
$126.8874 / $146.4085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-SC589BBCZ-4B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-SC589BBCZ-4B
Analog Devices Inc
Dual-core SHARC+ and ARM Cortex-A5 SOC, dual DDR, 2xEthernet, 2xUSB, SDIO, PCIe, 529-cspBGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSPBGA-529 | |
Pin Count | 529 | |
Manufacturer Package Code | BC-529-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bus Compatibility | SPI; UART | |
Clock Frequency-Max | 500 MHz | |
JESD-30 Code | S-PBGA-B529 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 529 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA529,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
The recommended power-up sequence is to apply power to the core voltage (VDDINT) first, followed by the I/O voltage (VDDIO). This ensures that the internal voltage regulators are powered up correctly.
The EMIF can be configured using the Memory Controller (MC) registers. The MC registers control the memory timing, width, and type. The ADSP-SC589BBCZ-4B supports various memory types, including DDR3, DDR4, and LPDDR4.
The maximum operating frequency of the ADSP-SC589BBCZ-4B is 1.2 GHz. However, the actual operating frequency may vary depending on the specific application and thermal conditions.
The ADSP-SC589BBCZ-4B has a built-in watchdog timer (WDT) that can be enabled and configured using the System Control Registers (SCR). The WDT can be used to reset the processor in case of a software fault or hang.
The SHA accelerator is a hardware block that accelerates cryptographic hash functions, such as SHA-1, SHA-224, and SHA-256. It is used to improve the performance and security of cryptographic applications.