-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power 400MHz Blackfin+ Embedded Processor with 1MByte L2 SRAM & DDR2/LPDDR Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF707BBCZ-3 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-BF707BBCZ-3-ND
|
DigiKey | IC DSP LP 1024KB L2SR 184BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
103 In Stock |
|
$15.6619 / $23.3800 | Buy Now |
DISTI #
584-ADSP-BF707BBCZ-3
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Low Cost sngl core BF+ w/Large Int'l mem RoHS: Compliant | 0 |
|
$15.1700 / $16.3600 | Order Now |
|
Analog Devices Inc | Low Cost sngl core BF+ w/Large Package Multiple: 1 | 1719 |
|
$11.5300 / $16.3600 | Buy Now |
DISTI #
77890541
|
Verical | DSP 16bit/32bit 300MHz 184-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 41 Package Multiple: 41 | Americas - 1681 |
|
$15.2704 | Buy Now |
DISTI #
ADSP-BF707BBCZ3
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 41 | 0 |
|
$15.8700 / $16.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF707BBCZ-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF707BBCZ-3
Analog Devices Inc
Low Power 400MHz Blackfin+ Embedded Processor with 1MByte L2 SRAM & DDR2/LPDDR Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSBGA-184 | |
Pin Count | 184 | |
Manufacturer Package Code | BC-184-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 14 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B184 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 184 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA184,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
The recommended power-up sequence is to apply VDD_INT (internal voltage) first, followed by VDD_DDR (DDR memory voltage), and then VDD_CORE (core voltage). This ensures proper device operation and prevents latch-up.
To optimize performance, consider factors such as clock frequency, cache usage, and memory access patterns. Use the VisualDSP++ development environment to analyze and optimize your code. Additionally, consult the ADSP-BF707BBCZ-3's hardware reference manual and software documentation for guidance on optimizing performance-critical code.
The ADSP-BF707BBCZ-3 has a maximum junction temperature (TJ) of 125°C. Ensure proper heat dissipation by using a heat sink, thermal interface material, and a well-designed PCB layout. Consult the datasheet and thermal management application notes for more information.
To ensure reliable booting, follow the guidelines in the ADSP-BF707BBCZ-3's hardware reference manual for configuring the boot mode pins and flash memory interface. Additionally, use a reliable flash memory device and ensure that the boot code is correctly programmed and verified.
The ADSP-BF707BBCZ-3 is designed to meet various EMC standards, such as EN 55022 and FCC Part 15. To ensure EMC compliance, follow proper PCB design and layout guidelines, use shielding and filtering as needed, and consult the ADSP-BF707BBCZ-3's EMC application notes.