-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power 400MHz Blackfin+ Embedded Processor with 1MByte L2 SRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF706BCPZ-4 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5637
|
Newark | Embedded Processor, 400Mhz, 43I/O, Lfcsp, Dsp Type:Core, Data Bus Width:-, Operating Frequency Max:-, Ic Case/Package:Lfcsp-Ep, No. Of Pins:88Pins, No. Of Mips:-, Interfaces:-, Ram Memory Size:-, No. Of Cores:-, Qualification:- Rohs Compliant: Yes |Analog Devices ADSP-BF706BCPZ-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$14.2700 / $25.0700 | Buy Now |
DISTI #
505-ADSP-BF706BCPZ-4-ND
|
DigiKey | IC DSP LP 1024KB L2SR 88LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1791 In Stock |
|
$14.7847 / $22.1100 | Buy Now |
DISTI #
584-ADSP-BF706BCPZ-4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Low Cost sngl core BF+ w/larg int'l mem RoHS: Compliant | 683 |
|
$14.2700 / $25.2200 | Buy Now |
|
Analog Devices Inc | Low Cost sngl core BF+ w/larg Package Multiple: 1 | 273 |
|
$10.8500 / $22.1100 | Buy Now |
DISTI #
80599468
|
Verical | DSP 16bit/32bit 400MHz 88-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 3436 |
|
$13.8200 / $15.0100 | Buy Now |
DISTI #
ADSP-BF706BCPZ4
|
Richardson RFPD | DIGITAL SIGNAL PROCESSOR - DEVELOPMENT TOOL RoHS: Compliant Min Qty: 1 | 0 |
|
$12.6900 | Buy Now |
|
Cytech Systems Limited | IC DSP LP 1024KB L2SR 88LFCSP | 504 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 591 |
|
RFQ | |
|
Win Source Electronics | IC DSP LP 1024KB L2SR 88LFCSP | 2000 |
|
$11.6667 / $15.0695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF706BCPZ-4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF706BCPZ-4
Analog Devices Inc
Low Power 400MHz Blackfin+ Embedded Processor with 1MByte L2 SRAM
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-88 | |
Pin Count | 88 | |
Manufacturer Package Code | CP-88-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 14 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-XQCC-N88 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 88 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC88,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-BF706BCPZ-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF706BCPZ-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-BF706KCPZ-4 | Analog Devices Inc | $8.4999 | Low Power 400MHz Blackfin+ Embedded Processor with 1MByte L2 SRAM | ADSP-BF706BCPZ-4 vs ADSP-BF706KCPZ-4 |
The recommended power-up sequence is to apply VDD_INT and VDD_DDR simultaneously, followed by VDD_CORE and VDD_PLL. This ensures proper power-up and minimizes the risk of latch-up or other damage.
Optimizing performance involves understanding the application's requirements and configuring the processor accordingly. This includes selecting the optimal clock frequency, configuring the cache, and optimizing memory access patterns. Consult the ADSP-BF706BCPZ-4's software development kit (SDK) and application notes for guidance.
The ADSP-BF706BCPZ-4 has a maximum junction temperature of 125°C. Ensure proper heat dissipation by using a heat sink, thermal interface material, and a well-designed PCB layout. Consult the datasheet and thermal management application notes for more information.
To ensure EMC, follow proper PCB design practices, such as using a solid ground plane, minimizing signal trace lengths, and using shielding and filtering as needed. Consult the ADSP-BF706BCPZ-4's EMC application notes and relevant industry standards (e.g., IEC 61000-4-2) for guidance.
When using the ADSP-BF706BCPZ-4 in a harsh environment, consider the operating temperature range, humidity, and vibration. Ensure the processor is properly packaged and sealed, and that the PCB is designed to withstand the environmental stresses. Consult the datasheet and relevant industry standards (e.g., IEC 60068-2-1) for guidance.