Part Details for ADSP-BF705KBCZ-3 by Analog Devices Inc
Results Overview of ADSP-BF705KBCZ-3 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF705KBCZ-3 Information
ADSP-BF705KBCZ-3 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-BF705KBCZ-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-BF705KBCZ-3-ND
|
DigiKey | IC DSP LP 512KB L2SR 184BGA Min Qty: 50 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.4078 | Buy Now |
DISTI #
584-ADSP-BF705KBCZ-3
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Low Cost sngl core BF+ w/Large Int'l mem RoHS: Compliant | 0 |
|
$12.5200 / $22.7400 | Order Now |
|
Analog Devices Inc | Low Cost sngl core BF+ w/Large Package Multiple: 1 | 3421 |
|
$9.3700 / $9.7600 | Buy Now |
DISTI #
26925853
|
Verical | DSP 16bit/32bit 300MHz 184-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 3400 |
|
$12.4151 | Buy Now |
|
Rochester Electronics | BLACKFIN Embedded Processor RoHS: Compliant Status: Active Min Qty: 1 | 256 |
|
$10.3600 / $12.9500 | Buy Now |
DISTI #
ADSP-BF705KBCZ3
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 50 | 0 |
|
$12.9000 / $13.7900 | Buy Now |
Part Details for ADSP-BF705KBCZ-3
ADSP-BF705KBCZ-3 CAD Models
ADSP-BF705KBCZ-3 Part Data Attributes
|
ADSP-BF705KBCZ-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF705KBCZ-3
Analog Devices Inc
Low Power 400MHz Blackfin+ Embedded Processor with 512KByte L2 SRAM & DDR2/LPDDR Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSBGA-184 | |
Pin Count | 184 | |
Manufacturer Package Code | BC-184-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 14 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B184 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 184 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA184,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
ADSP-BF705KBCZ-3 Frequently Asked Questions (FAQ)
-
Analog Devices provides a reference design guide for the ADSP-BF705KBCZ-3, which includes recommendations for PCB layout, thermal management, and power delivery. It's essential to follow these guidelines to ensure optimal performance and reliability.
-
The ADSP-BF705KBCZ-3 has various power-saving features, such as dynamic voltage and frequency scaling, clock gating, and power domains. Engineers can use the device's power management unit (PMU) to configure and optimize power consumption based on their application's requirements.
-
The ADSP-BF705KBCZ-3 is rated for operation from -40°C to 105°C. However, the device's performance may degrade at higher temperatures, and engineers should consider thermal management strategies to maintain optimal performance. Analog Devices provides thermal modeling data to help with this.
-
The ADSP-BF705KBCZ-3 has a secure boot mechanism that ensures the authenticity and integrity of the firmware. Engineers can use Analog Devices' software development tools, such as the CrossCore Embedded Studio, to create and manage firmware updates, and implement secure boot mechanisms.
-
Analog Devices provides guidelines for EMI and RFI mitigation in the device's datasheet and application notes. Engineers should follow best practices for PCB layout, shielding, and filtering to minimize electromagnetic interference and ensure reliable operation.