-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost Blackfin with Optimized Peripheral Set for Industrial and General Purpose Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF592BCPZ-2 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-BF592BCPZ-2-ND
|
DigiKey | IC DSP CTRLR 64LFCSP Min Qty: 102 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1257 | Buy Now |
DISTI #
584-ADSP-BF592BCPZ-2
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 200MHz Blackfin Processor RoHS: Compliant | 0 |
|
$6.3500 / $6.3600 | Order Now |
|
Analog Devices Inc | 200MHz Blackfin Processor Package Multiple: 1 | 4788 |
|
$4.6200 / $5.1400 | Buy Now |
DISTI #
26635335
|
Verical | DSP 200MHz 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 102 Package Multiple: 102 | Americas - 4692 |
|
$6.0235 | Buy Now |
|
Rochester Electronics | BLACKFIN Embedded Processor RoHS: Compliant Status: Active Min Qty: 1 | 129 |
|
$5.1300 / $6.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF592BCPZ-2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF592BCPZ-2
Analog Devices Inc
Low Cost Blackfin with Optimized Peripheral Set for Industrial and General Purpose Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5 AND 3.3 V TYP | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
The recommended power-up sequence is to apply VDDINT and VDDRTC simultaneously, followed by VDDDSP and VDDIO. This ensures proper device operation and prevents latch-up.
To optimize VCU performance, ensure that the clock frequency is set correctly, and the memory bandwidth is sufficient. Also, optimize the codec settings, such as resolution, frame rate, and bitrate, for the specific application.
The maximum operating temperature range for the ADSP-BF592 is -40°C to 85°C. However, the device can be operated at a reduced frequency and voltage to ensure reliable operation at higher temperatures.
The ADSP-BF592 has a built-in watchdog timer that can be enabled and configured using the System Control Registers. The watchdog timer can be used to reset the device in case of a software fault or hang.
The ADSP-BF592 can address up to 4 GB of external memory. However, the actual amount of memory that can be connected depends on the specific application and memory configuration.