-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Blackfin Symmetric Multi-Processor for Consumer Multimedia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF561SBBZ500 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADSP-BF561SBBZ500-ND
|
DigiKey | IC PROCESSOR 500MHZ 297BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
17 In Stock |
|
$81.9380 / $87.3400 | Buy Now |
DISTI #
584-ADSPBF561SBBZ500
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC BKFN PROCESSOR,500MHz 1.25V RoHS: Compliant | 0 |
|
$81.9300 / $84.4800 | Order Now |
DISTI #
V99:2348_06223184
|
Arrow Electronics | DSP Fixed-Point 16bit 500MHz 297-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2409 | Americas - 3 |
|
$88.0200 | Buy Now |
|
Analog Devices Inc | BKFN PROCESSOR,500MHz 1.25V Package Multiple: 1 | 1074 |
|
$81.9380 / $87.3400 | Buy Now |
DISTI #
87015866
|
Verical | DSP Fixed-Point 16bit 500MHz 297-Pin BGA Tray RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Americas - 1064 |
|
$82.4528 | Buy Now |
DISTI #
87133207
|
Verical | DSP Fixed-Point 16bit 500MHz 297-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2409 | Americas - 3 |
|
$88.0200 | Buy Now |
|
Rochester Electronics | BLACKFIN Embedded Processor RoHS: Compliant Status: Active Min Qty: 1 | 70 |
|
$68.8200 / $86.0300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$32.5000 / $50.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF561SBBZ500
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF561SBBZ500
Analog Devices Inc
Blackfin Symmetric Multi-Processor for Consumer Multimedia
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-0340AAL-1, BGA-297 | |
Pin Count | 297 | |
Manufacturer Package Code | B-297 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5 OR 3.3 V NOMINAL SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 500 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B297 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 297 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA297,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.43 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.375 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-BF561SBBZ500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF561SBBZ500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-BF561SKBCZ500 | Analog Devices Inc | $42.9759 | Blackfin Symmetric Multi-Processor for Consumer Multimedia | ADSP-BF561SBBZ500 vs ADSP-BF561SKBCZ500 |
ADSP-BF561SKB500 | Analog Devices Inc | Check for Price | IC 32-BIT, 500 MHz, OTHER DSP, PBGA297, PLASTIC, MS-0340AAL-1, BGA-297, Digital Signal Processor | ADSP-BF561SBBZ500 vs ADSP-BF561SKB500 |
ADSP-BF561SKBZ600 | Analog Devices Inc | Check for Price | Blackfin Symmetric Multi-Processor for Consumer Multimedia | ADSP-BF561SBBZ500 vs ADSP-BF561SKBZ600 |
ADSP-BF561SKB600 | Analog Devices Inc | Check for Price | 32-BIT, 600MHz, OTHER DSP, PBGA297, PLASTIC, MS-0340AAL-1, BGA-297 | ADSP-BF561SBBZ500 vs ADSP-BF561SKB600 |
ADSP-BF561SBB600 | Analog Devices Inc | Check for Price | Blackfin Symmetric Multi-Processor for Consumer Multimedia | ADSP-BF561SBBZ500 vs ADSP-BF561SBB600 |
ADSP-BF561SBBZ600 | Analog Devices Inc | Check for Price | Blackfin Symmetric Multi-Processor for Consumer Multimedia | ADSP-BF561SBBZ500 vs ADSP-BF561SBBZ600 |
ADSP-BF561SKBZ500 | Analog Devices Inc | Check for Price | Blackfin Symmetric Multi-Processor for Consumer Multimedia | ADSP-BF561SBBZ500 vs ADSP-BF561SKBZ500 |
The recommended power-up sequence is to apply VDDINT and VDDRTC simultaneously, followed by VDDPLL and VDDOSC. This ensures proper power-up and minimizes the risk of latch-up or other damage.
The EMIF can be configured using the EMIF control registers. The configuration depends on the type of memory used (e.g., SDRAM, DDR, or asynchronous memory). Refer to the ADSP-BF561 Blackfin Processor Hardware Reference manual for detailed configuration information.
The maximum clock frequency supported by the ADSP-BF561SBBZ500 is 500 MHz. However, the actual clock frequency may be limited by the specific application and system design.
The ADSP-BF561SBBZ500 has a built-in watchdog timer (WDT) that can be enabled and configured using the WDT control registers. The WDT can be used to reset the processor in case of a software fault or hang.
The PLL is used to generate the internal clock signals for the processor core, peripherals, and memory interfaces. It allows for flexible clock frequency generation and can be configured to support various clock frequencies and modes.