-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance General Purpose Blackfin Processor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF533SBSTZ400 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-BF533SBSTZ400-ND
|
DigiKey | IC DSP CTLR 16BIT 400MHZ 176LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.1629 / $31.7800 | Buy Now |
DISTI #
584-ASPBF533SBSTZ400
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Dual MAC16-bit400MHz,84KB SRAM RoHS: Compliant | 0 |
|
$22.1600 / $31.7800 | Order Now |
|
Analog Devices Inc | Dual MAC16-bit400MHz,84KB SRAM Package Multiple: 40 | 0 |
|
$26.5560 / $31.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF533SBSTZ400
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF533SBSTZ400
Analog Devices Inc
High Performance General Purpose Blackfin Processor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MO-026BGA, LQFP-176 | |
Pin Count | 176 | |
Manufacturer Package Code | ST-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 3V OR 3.3V SUPPLY | |
Address Bus Width | 19 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.45 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-BF533SBSTZ400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF533SBSTZ400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-BF533SBBZ400 | Analog Devices Inc | $29.3015 | High Performance General Purpose Blackfin Processor | ADSP-BF533SBSTZ400 vs ADSP-BF533SBBZ400 |
ADSP-BF533SBBC400 | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBSTZ400 vs ADSP-BF533SBBC400 |
ADSP-BF533SBBZ500 | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBSTZ400 vs ADSP-BF533SBBZ500 |
ADSP-BF533SBBC-5V | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBSTZ400 vs ADSP-BF533SBBC-5V |
ADSP-BF533SBBC500 | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBSTZ400 vs ADSP-BF533SBBC500 |
ADSP-BF533SBBCZ400 | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBSTZ400 vs ADSP-BF533SBBCZ400 |
ADSP-BF533SBBCZ-5V | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBSTZ400 vs ADSP-BF533SBBCZ-5V |
ADSP-BF533SKBCZ-6V | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBSTZ400 vs ADSP-BF533SKBCZ-6V |
ADSP-BF533SKBCZ600 | Analog Devices Inc | Check for Price | IC 16-BIT, 50 MHz, OTHER DSP, PBGA160, LEAD FREE, MO-205AE, CSBGA-160, Digital Signal Processor | ADSP-BF533SBSTZ400 vs ADSP-BF533SKBCZ600 |
ADSP-BF533SBB500 | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBSTZ400 vs ADSP-BF533SBB500 |
The recommended power-up sequence is to apply VDDINT and VDDRTC simultaneously, followed by VDDPLL and VDDOSC. This ensures proper power-up and minimizes the risk of latch-up.
Optimizing performance involves understanding the application's requirements and configuring the processor accordingly. This includes selecting the optimal clock frequency, configuring the cache, and using the most efficient instruction set for the task.
The ADSP-BF533's DMA controller has limitations on the number of channels, transfer sizes, and priority levels. It's essential to understand these limitations to ensure efficient data transfer and avoid potential bottlenecks.
To ensure reliable booting, ensure that the external flash memory is properly connected, configured, and initialized. Also, verify that the boot loader is correctly programmed and that the processor is properly configured to boot from the external flash.
The ADSP-BF533 has a maximum junction temperature of 125°C. Ensure proper thermal management by providing adequate heat sinking, airflow, and thermal interface materials to prevent overheating and ensure reliable operation.