-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Blackfin Processor with Advanced Peripherals and Embedded Stereo Audio CODEC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF527KBCZ-6C2 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 128 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF527KBCZ-6C2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF527KBCZ-6C2
Analog Devices Inc
Low Power Blackfin Processor with Advanced Peripherals and Embedded Stereo Audio CODEC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, ROHS COMPLIANT, MO-195AJ, CSPBGA-289 | |
Pin Count | 289 | |
Manufacturer Package Code | BC-289-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | ||
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PBGA-B289 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of Terminals | 289 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,23X23,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
The recommended operating temperature range for the ADSP-BF527KBCZ-6C2 is -40°C to 85°C. However, it's essential to note that the device can operate at temperatures beyond this range, but with reduced performance and reliability.
To optimize power consumption, you can use the device's power-saving features, such as dynamic voltage and frequency scaling, clock gating, and power-down modes. Additionally, optimizing your code to minimize CPU usage and using low-power peripherals can also help reduce power consumption.
The ADSP-BF527KBCZ-6C2 supports a maximum clock frequency of 600 MHz. However, the actual clock frequency may vary depending on the specific application and operating conditions.
While the ADSP-BF527KBCZ-6C2 is a reliable device, it is not specifically designed for safety-critical applications. If you need to use the device in a safety-critical application, you should consult with Analog Devices Inc. and ensure that the device meets the required safety standards and regulations.
To ensure EMC with the ADSP-BF527KBCZ-6C2, you should follow proper PCB design and layout guidelines, use appropriate shielding and filtering, and ensure that the device is operated within its specified electromagnetic radiation limits.