-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Blackfin Processor with Advanced Peripherals
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF525KBCZ-6 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-BF525KBCZ-6-ND
|
DigiKey | IC DSP CTRLR 16B 600MHZ 289BGA Min Qty: 18 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.5839 | Buy Now |
DISTI #
584-ADSP-BF525KBCZ-6
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC ADSP-BF525 Processor,600Mhz,Ethernet,USB RoHS: Compliant | 15 |
|
$39.8400 / $51.7600 | Buy Now |
DISTI #
V36:1790_06223099
|
Arrow Electronics | DSP Fixed-Point 32bit 600MHz 289-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 10 Weeks Date Code: 2242 | Americas - 11 |
|
$33.1300 | Buy Now |
|
Analog Devices Inc | ADSP-BF525 Processor,600Mhz,Et Package Multiple: 1 | 1774 |
|
$27.2100 / $28.6400 | Buy Now |
DISTI #
26635313
|
Verical | DSP Fixed-Point 32bit 600MHz 289-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Americas - 1764 |
|
$33.6549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF525KBCZ-6
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF525KBCZ-6
Analog Devices Inc
Low Power Blackfin Processor with Advanced Peripherals
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, MO-275GGCE-1, CSPBGA-289 | |
Pin Count | 289 | |
Manufacturer Package Code | BC-289-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 19 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,23X23,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-BF525KBCZ-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF525KBCZ-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-BF524BBCZ-3A | Analog Devices Inc | $17.9977 | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | ADSP-BF525KBCZ-6 vs ADSP-BF524BBCZ-3A |
ADSP-BF524BBCZ-4A | Analog Devices Inc | $25.0286 | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | ADSP-BF525KBCZ-6 vs ADSP-BF524BBCZ-4A |
ADSP-BF525ABCZ-6 | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals | ADSP-BF525KBCZ-6 vs ADSP-BF525ABCZ-6 |
ADSP-BF518BSWZ-4FX | Analog Devices Inc | Check for Price | IC OTHER DSP, PQFP176, ROHS COMPLIANT, MS-026BGAHD, LQFP-176, Digital Signal Processor | ADSP-BF525KBCZ-6 vs ADSP-BF518BSWZ-4FX |
ADSP-BF518KBCZ-4FX | Analog Devices Inc | Check for Price | IC OTHER DSP, PBGA168, ROHS COMPLIANT, MO-275GGAB-1, BGA-168, Digital Signal Processor | ADSP-BF525KBCZ-6 vs ADSP-BF518KBCZ-4FX |
ADSP-BF526BBCZ-3AX | Analog Devices Inc | Check for Price | IC OTHER DSP, Digital Signal Processor | ADSP-BF525KBCZ-6 vs ADSP-BF526BBCZ-3AX |
TMS320VC5421PGE200 | Texas Instruments | Check for Price | Digital Signal Processor 144-LQFP 0 to 0 | ADSP-BF525KBCZ-6 vs TMS320VC5421PGE200 |
ADSP-BF526BBCZ-4A | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | ADSP-BF525KBCZ-6 vs ADSP-BF526BBCZ-4A |
ADSP-BF518BSWZ-4X | Analog Devices Inc | Check for Price | IC OTHER DSP, PQFP176, ROHS COMPLIANT, MS-026BGAHD, LQFP-176, Digital Signal Processor | ADSP-BF525KBCZ-6 vs ADSP-BF518BSWZ-4X |
ADSP-BF527KBCZ-6 | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals | ADSP-BF525KBCZ-6 vs ADSP-BF527KBCZ-6 |
Analog Devices provides a recommended PCB layout guide for the ADSP-BF525, which includes guidelines for signal routing, power supply decoupling, and thermal management. It's essential to follow this guide to ensure optimal performance and minimize electromagnetic interference (EMI).
To optimize memory usage, engineers can use the Blackfin Compiler's optimization options, such as -O2 or -O3, to reduce code size. Additionally, using the Cache can improve performance and reduce memory access. It's also essential to use the DMEM (Data Memory) efficiently by allocating memory for data and code wisely.
The ADSP-BF525 has an industrial temperature range of -40°C to +85°C, making it suitable for use in a wide range of applications. However, it's essential to ensure proper thermal management and heat dissipation to prevent overheating, especially in high-performance applications.
The ADSP-BF525 has several low-power modes, including Idle, Sleep, and Deep Sleep. Engineers can use the Blackfin processor's power management registers to control these modes and reduce power consumption. Additionally, using the Dynamic Voltage and Frequency Scaling (DVFS) feature can help optimize power consumption based on the system's performance requirements.
Analog Devices recommends using a combination of ceramic and electrolytic capacitors for power supply decoupling. A 10uF ceramic capacitor and a 10uF electrolytic capacitor are recommended for the VDD_INT and VDD_CORE power rails, respectively. Additionally, a 1uF ceramic capacitor is recommended for the VDD_PLL power rail.