Part Details for ADSP-BF524KBCZ-4C2 by Analog Devices Inc
Results Overview of ADSP-BF524KBCZ-4C2 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF524KBCZ-4C2 Information
ADSP-BF524KBCZ-4C2 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADSP-BF524KBCZ-4C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADSP-BF524KBCZ-4C2-ND
|
DigiKey | IC DSP CTRLR 400MHZ 289CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
26 In Stock |
|
$24.2500 / $28.6800 | Buy Now |
DISTI #
584-ADSPBF524KBCZ4C2
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC ADSP-BF524 Processor,400Mhz,Ethernet,USB RoHS: Compliant | 0 |
|
$24.2500 / $28.6800 | Order Now |
|
Analog Devices Inc | ADSP-BF524 Processor,400Mhz,Et Package Multiple: 1 | 2294 |
|
$19.4000 / $28.6800 | Buy Now |
DISTI #
26635311
|
Verical | DSP Fixed-Point 400MHz 289-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 2275 |
|
$23.9951 | Buy Now |
|
Rochester Electronics | BLACKFIN Embedded Processor RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$20.4200 / $25.5300 | Buy Now |
Part Details for ADSP-BF524KBCZ-4C2
ADSP-BF524KBCZ-4C2 CAD Models
ADSP-BF524KBCZ-4C2 Part Data Attributes
|
ADSP-BF524KBCZ-4C2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF524KBCZ-4C2
Analog Devices Inc
Low Power Blackfin Processor with Advanced Peripherals and Embedded Stereo Audio CODEC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, ROHS COMPLIANT, MO-195AJ, CSPBGA-289 | |
Pin Count | 289 | |
Manufacturer Package Code | BC-289-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | ||
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,23X23,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
ADSP-BF524KBCZ-4C2 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDINT and VDDRTC first, followed by VDDPLL and VDDOSC. This ensures that the internal voltage regulators are powered up correctly.
-
To optimize performance for low-power applications, use the Dynamic Voltage and Frequency Scaling (DVFS) feature, which allows you to adjust the clock frequency and voltage based on the system's workload. Additionally, use the Low Power Mode (LPM) to reduce power consumption when the processor is idle.
-
The maximum operating temperature range for the ADSP-BF524KBCZ-4C2 is -40°C to 85°C. However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
-
The ADSP-BF524KBCZ-4C2 has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WTCR). The watchdog timer can be used to reset the processor in case of a software fault or hang.
-
The maximum clock frequency supported by the ADSP-BF524KBCZ-4C2 is 400 MHz. However, the actual clock frequency may vary depending on the system's workload and power consumption requirements.