-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF524KBCZ-4 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADSP-BF524KBCZ-4-ND
|
DigiKey | IC DSP CTRLR 400MHZ 289CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
43 In Stock |
|
$22.2226 / $31.7800 | Buy Now |
DISTI #
584-ADSP-BF524KBCZ-4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC ADSP-BF524Processor,400Mhz,USB2.0 RoHS: Compliant | 0 |
|
$21.2500 / $23.9400 | Order Now |
DISTI #
V36:1790_06223092
|
Arrow Electronics | DSP Fixed-Point 32bit 400MHz 289-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 29 Package Multiple: 29 Lead time: 33 Weeks Date Code: 2148 | Americas - 4 |
|
$19.8300 | Buy Now |
|
Analog Devices Inc | ADSP-BF524Processor,400Mhz,USB Package Multiple: 1 | 5544 |
|
$17.0000 / $31.7800 | Buy Now |
DISTI #
65099718
|
Verical | DSP Fixed-Point 32bit 400MHz 289-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2149 | Americas - 10 |
|
$45.9311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF524KBCZ-4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF524KBCZ-4
Analog Devices Inc
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, MO-275GGCE-1, CSPBGA-289 | |
Pin Count | 289 | |
Manufacturer Package Code | BC-289-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 19 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,23X23,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-BF524KBCZ-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF524KBCZ-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-BF526KBCZ-4 | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | ADSP-BF524KBCZ-4 vs ADSP-BF526KBCZ-4 |
ADSP-BF522KBCZ-4 | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | ADSP-BF524KBCZ-4 vs ADSP-BF522KBCZ-4 |
ADSP-BF526BBCZ-3A | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | ADSP-BF524KBCZ-4 vs ADSP-BF526BBCZ-3A |
ADSP-BF523KBCZ-6A | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals | ADSP-BF524KBCZ-4 vs ADSP-BF523KBCZ-6A |
ADSP-BF525KBCZ-6 | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals | ADSP-BF524KBCZ-4 vs ADSP-BF525KBCZ-6 |
ADSP-BF526KBCZ-4X | Analog Devices Inc | Check for Price | IC OTHER DSP, Digital Signal Processor | ADSP-BF524KBCZ-4 vs ADSP-BF526KBCZ-4X |
ADSP-BF526BBCZ-4AX | Analog Devices Inc | Check for Price | IC OTHER DSP, Digital Signal Processor | ADSP-BF524KBCZ-4 vs ADSP-BF526BBCZ-4AX |
ADSP-BF526KBCZ-3 | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | ADSP-BF524KBCZ-4 vs ADSP-BF526KBCZ-3 |
TMS320VC5421PGE200 | Texas Instruments | Check for Price | Digital Signal Processor 144-LQFP 0 to 0 | ADSP-BF524KBCZ-4 vs TMS320VC5421PGE200 |
ADSP-BF518BSWZ-4FX | Analog Devices Inc | Check for Price | IC OTHER DSP, PQFP176, ROHS COMPLIANT, MS-026BGAHD, LQFP-176, Digital Signal Processor | ADSP-BF524KBCZ-4 vs ADSP-BF518BSWZ-4FX |
The recommended power-up sequence is to apply VDDINT and VDDRTC simultaneously, followed by VDDPLL and VDDOSC. This ensures proper power-up and minimizes the risk of latch-up or damage to the device.
To optimize performance, consider the following: (1) optimize code for the Blackfin processor's dual-MAC architecture, (2) use the cache effectively, (3) minimize memory accesses, and (4) use the DMA controller to offload data transfers. Additionally, consider using the VisualDSP++ development environment to optimize and fine-tune your code.
The ADSP-BF524KBCZ-4 has a maximum junction temperature of 125°C. To ensure reliable operation, ensure good thermal conductivity between the device and the PCB, use thermal vias, and consider using a heat sink or thermal interface material if necessary.
To ensure EMC, follow proper PCB design practices, such as using a solid ground plane, minimizing signal trace lengths, and using shielding and filtering as necessary. Additionally, consider using the ADSP-BF524KBCZ-4's built-in features, such as spread spectrum clocking and power management, to reduce electromagnetic emissions.
When using the ADSP-BF524KBCZ-4 in a harsh environment, consider the operating temperature range (-40°C to 85°C), humidity, and vibration. Ensure the device is properly packaged and sealed, and consider using conformal coating or potting to protect the device from environmental stresses.